Resistor Networks, Arrays

Results: 5,881
Stocking Options
Environmental Options
Media
Exclude
5,881Results
Search Entry

Showing
of 5,881
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
24,401
In Stock
1 : ¥108.00000
Cut Tape (CT)
1,000 : ¥34.65200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
3,316
In Stock
1 : ¥157.00000
Cut Tape (CT)
1,000 : ¥51.85100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
13,109
In Stock
1 : ¥174.00000
Cut Tape (CT)
1,000 : ¥57.57600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
11,166
In Stock
1 : ¥174.00000
Cut Tape (CT)
1,000 : ¥57.57600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
9,014
In Stock
1 : ¥174.00000
Cut Tape (CT)
1,000 : ¥57.57600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
5,509
In Stock
1 : ¥174.00000
Cut Tape (CT)
1,000 : ¥57.57600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
177
In Stock
1 : ¥406.00000
Cut Tape (CT)
1,000 : ¥145.78900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±5ppm/°C
8
125mW
±10ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
2,749
In Stock
1 : ¥543.00000
Cut Tape (CT)
1,000 : ¥200.07600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
100k
±0.25%
2
±0.05%
±7.5ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
8 SOIC
ORNTA1002BT1
RES ARRAY 4 RES 10K OHM 8SOIC
Vishay Dale Thin Film
3,645
In Stock
1 : ¥631.00000
Cut Tape (CT)
1,000 : ¥236.09500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.1%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
18,000
In Stock
1 : ¥642.00000
Cut Tape (CT)
1,000 : ¥240.06700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
1k
±0.25%
4
±0.05%
±7.5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
16 SOIC
SOMC160310K0GEA
RES ARRAY 8 RES 10K OHM 16SOIC
Vishay Dale
5,952
In Stock
1 : ¥646.00000
Cut Tape (CT)
2,000 : ¥216.10450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 150°C
-
-
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
-
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.090" (2.29mm)
SOMC140133K0GEA
SOMC140110K0GEA
RES ARRAY 13 RES 10K OHM 14SOIC
Vishay Dale
1,900
In Stock
1 : ¥646.00000
Cut Tape (CT)
2,000 : ¥231.64150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±2%
13
-
-
14
80mW
±100ppm/°C
-55°C ~ 150°C
-
-
-
Surface Mount
14-SOIC (0.220", 5.59mm Width)
-
0.390" L x 0.220" W (9.91mm x 5.59mm)
0.090" (2.29mm)
16 SOIC
SOMC16034K70GEA
RES ARRAY 8 RES 4.7K OHM 16SOIC
Vishay Dale
3,193
In Stock
1 : ¥657.00000
Cut Tape (CT)
2,000 : ¥230.90200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 150°C
-
-
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
-
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.090" (2.29mm)
8 SOIC
ORNTA1001AT1
RES ARRAY 4 RES 1K OHM 8SOIC
Vishay Dale Thin Film
10,407
In Stock
1 : ¥807.00000
Cut Tape (CT)
1,000 : ¥308.75500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA1002AT1
RES ARRAY 4 RES 10K OHM 8SOIC
Vishay Dale Thin Film
4,466
In Stock
1 : ¥807.00000
Cut Tape (CT)
1,000 : ¥308.75500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA2002AT1
RES ARRAY 4 RES 20K OHM 8SOIC
Vishay Dale Thin Film
2,349
In Stock
1 : ¥807.00000
Cut Tape (CT)
1,000 : ¥308.75500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA5002AT1
RES ARRAY 4 RES 50K OHM 8SOIC
Vishay Dale Thin Film
151
In Stock
1 : ¥807.00000
Cut Tape (CT)
1,000 : ¥308.75500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
50k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
AORN1002AT5
RES NETWORK 4 RES 10K OHM 8SOIC
Vishay Dale Thin Film
500
In Stock
1 : ¥886.00000
Cut Tape (CT)
500 : ¥334.55000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
ORNTA1003AT1
RES ARRAY 4 RES 100K OHM 8SOIC
Vishay Dale Thin Film
2,673
In Stock
1 : ¥871.00000
Cut Tape (CT)
1,000 : ¥335.86200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
SOT-23
MPMT2002AT1
RES NTWRK 2 RES 10K, 10K OHM
Vishay Dale Thin Film
15,913
In Stock
1 : ¥898.00000
Cut Tape (CT)
1,000 : ¥347.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
10k, 10k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
MPMT2001AT1
RES NETWORK 2 RES 1K, 1K OHM
Vishay Dale Thin Film
5,525
In Stock
1 : ¥898.00000
Cut Tape (CT)
1,000 : ¥347.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
1k, 1k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
MPMT1002AT1
RES NETWORK 2 RES 5K, 5K OHM
Vishay Dale Thin Film
4,647
In Stock
1 : ¥898.00000
Cut Tape (CT)
1,000 : ¥347.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
5k, 5k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
MPMT5000AT1
RES NTWRK 2 RES 250, 250 OHM
Vishay Dale Thin Film
3,103
In Stock
1 : ¥898.00000
Cut Tape (CT)
1,000 : ¥347.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
250, 250
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
MPMT5001AT1
RES NTWRK 2 RES 2.5K, 2.5K OHM
Vishay Dale Thin Film
2,588
In Stock
1 : ¥898.00000
Cut Tape (CT)
1,000 : ¥347.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
2.5k, 2.5k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
SOT-23
MPMT1001AT1
RES NTWRK 2 RES 500, 500 OHM
Vishay Dale Thin Film
2,434
In Stock
1 : ¥898.00000
Cut Tape (CT)
1,000 : ¥347.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
500, 500
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
Showing
of 5,881

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.