Rectangular Connector Housings

Results: 3
Series
PHVH
Number of Positions
236
Pitch
0.079" (2.00mm)0.156" (3.96mm)
Fastening Type
Detent LockLatch Lock
Insulation Material
Polyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
PHR-2
PHR-2
CONN RCPT HSG 2POS 2.00MM
JST Sales America Inc.
1,761,627
In Stock
1 : ¥16.00000
Bulk
Bulk
ActiveReceptacleFemale Socket20.079" (2.00mm)1-Free Hanging (In-Line)CrimpDetent LockNatural-Polyamide (PA66), Nylon 6/6-25°C ~ 85°C
VHR-3x
VHR-3N
CONN RCPT HSG 3POS 3.96MM
JST Sales America Inc.
55,041
In Stock
1 : ¥24.00000
Bulk
Bulk
ActiveReceptacleFemale Socket30.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA6), Nylon 6-25°C ~ 85°C
VHR-6N
VHR-6N
CONN RCPT HSG 6POS 3.96MM
JST Sales America Inc.
1,994
In Stock
1 : ¥35.00000
Bulk
Bulk
ActiveReceptacleFemale Socket60.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA6), Nylon 6-25°C ~ 85°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.