SUPERIOR TECH Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,799 In Stock | 1 : ¥64.00000 Box | Box | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.118" (3.00mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
4,383 In Stock | 1 : ¥70.00000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.118" (3.00mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
8,686 In Stock | 1 : ¥74.00000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.118" (3.00mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
8,771 In Stock | 1 : ¥78.00000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.118" (3.00mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
8,387 In Stock | 1 : ¥122.00000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.118" (3.00mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
8,959 In Stock | 1 : ¥207.00000 Cut Tape (CT) 2,300 : ¥101.71391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.079" (2.00mm) | 0.055" (1.40mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 0.75A | - | ||
5,865 In Stock | 1 : ¥266.00000 Cut Tape (CT) 1,500 : ¥134.62400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.073" (1.85mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - |