47 Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 599 Factory Value Added Item | 1 : ¥778.00000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 599 Factory Value Added Item | 1 : ¥1,389.00000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock Value Added Item | 1 : ¥1,438.00000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
0 In Stock 271 Factory Check Lead Time | 4 : ¥1,963.75000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock 173 Factory Check Lead Time | 9 : ¥1,518.88889 Tube | Tube | Active | Receptacle | Forked | Board to Board | 47 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Tin | - | - | - | 5A per Contact | - | |||
1,000 Marketplace | 10 : ¥685.70000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | 0.130" (3.30mm) | 0.130" (3.30mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥833.00000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | 0.050" (1.27mm) | 0.110" (2.80mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥875.20000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | 0.050" (1.27mm) | 0.091" (2.30mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥1,043.60000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.173" (4.40mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥1,293.20000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.126" (3.20mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 3A | 150VDC | |||
1,000 Marketplace | 10 : ¥1,377.40000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | 0.165" (4.20mm) | 0.126" (3.20mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 2.5A | 100VDC | |||
1,000 Marketplace | 10 : ¥1,386.40000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.488" (12.40mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥1,392.40000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | 0.130" (3.30mm) | 0.130" (3.30mm) | -40°C ~ 163°C | UL94 V-0 | Gold | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥1,416.50000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.260" (6.60mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥1,455.60000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.244" (6.20mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥1,672.10000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | 0.050" (1.27mm) | 0.110" (2.80mm) | -40°C ~ 163°C | UL94 V-0 | Gold | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥1,718.70000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | 0.165" (4.20mm) | 0.130" (3.30mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 2.5A | 100VDC | |||
1,000 Marketplace | 10 : ¥1,754.80000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | - | 0.050" (1.27mm) | 0.091" (2.30mm) | -40°C ~ 163°C | UL94 V-0 | Gold | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥2,076.60000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.157" (4.00mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥2,246.50000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.173" (4.40mm) | -40°C ~ 163°C | UL94 V-0 | Gold | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥2,353.30000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.157" (4.00mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥2,906.70000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.126" (3.20mm) | -40°C ~ 163°C | UL94 V-0 | Tin | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥3,109.70000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.244" (6.20mm) | -40°C ~ 163°C | UL94 V-0 | Gold | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥3,575.80000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.260" (6.60mm) | -40°C ~ 163°C | UL94 V-0 | Gold | - | - | - | 1.5A | 60VDC | |||
1,000 Marketplace | 10 : ¥3,969.80000 Bulk | Bulk | Active | Header | Precision | - | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 29.5µin (0.75µm) | - | 0.130" (3.30mm) | 0.488" (12.40mm) | -40°C ~ 163°C | UL94 V-0 | Gold | - | - | - | 1.5A | 60VDC |