Headers, Receptacles, Female Sockets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
RS2-04-G
RS2-04-G
RECEPTACLE STRIP 4P 2.54MM PITCH
Adam Tech
3,573
In Stock
1 : ¥48.00000
Box
Box
Active
Receptacle
Forked
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-08-G
RS2-08-G
RECEPTACLE STRIP 8P 2.54MM PITCH
Adam Tech
10,342
In Stock
1 : ¥66.00000
Box
Box
Active
Receptacle
Forked
Board to Board
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-10-G
RS2-10-G
RECEPTACLE STRIP 10P 2.54MM PITC
Adam Tech
2,125
In Stock
1 : ¥81.00000
Box
Box
Active
Receptacle
Forked
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-12-G
RS2-12-G
RECEPTACLE STRIP 12P 2.54MM PITC
Adam Tech
2,732
In Stock
1 : ¥95.00000
Box
Box
Active
Receptacle
Forked
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-14-G
RS2-14-G
RECEPTACLE STRIP 14P 2.54MM PITC
Adam Tech
4,301
In Stock
1 : ¥109.00000
Tray
Tray
Active
Receptacle
Forked
Board to Board
14
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-16-G
RS2-16-G
RECEPTACLE STRIP 16P 2.54MM PITC
Adam Tech
1,733
In Stock
1 : ¥119.00000
Tray
Tray
Active
Receptacle
Forked
Board to Board
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-20-G
RS2-20-G
RECEPTACLE STRIP 20P 2.54MM PITC
Adam Tech
1,447
In Stock
1 : ¥146.00000
Tray
Tray
Active
Receptacle
Forked
Board to Board
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-06-G
RS2-06-G
RECEPTACLE STRIP 6P 2.54MM PITCH
Adam Tech
628
In Stock
1 : ¥55.00000
Box
Box
Active
Receptacle
Forked
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-18-G
RS2-18-G
RECEPTACLE STRIP 18P 2.54MM PITC
Adam Tech
585
In Stock
1 : ¥133.00000
Tray
Tray
Active
Receptacle
Forked
Board to Board
18
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
Showing
of 9

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.