Headers, Male Pins

Results: 1,182
Packaging
BoxBulkTrayTube
Product Status
ActiveObsolete
Number of Positions
68101214162024262830343640
Number of Positions Loaded
915192123252933394849All
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
-Latch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortPush-Pull
Contact Length - Mating
0.200" (5.08mm)0.201" (5.10mm)0.228" (5.80mm)0.237" (6.02mm)0.240" (6.10mm)0.246" (6.25mm)-
Contact Length - Post
0.085" (2.16mm)0.102" (2.60mm)0.110" (2.79mm)0.114" (2.90mm)0.118" (3.00mm)0.120" (3.05mm)0.122" (3.10mm)0.125" (3.18mm)0.126" (3.20mm)0.135" (3.43mm)0.155" (3.94mm)0.162" (4.11mm)0.165" (4.19mm)0.174" (4.42mm)
Overall Contact Length
0.639" (16.23mm)0.651" (16.53mm)0.652" (16.56mm)0.684" (17.37mm)0.703" (17.86mm)1.139" (28.93mm)-
Insulation Height
0.315" (8.00mm)0.335" (8.51mm)0.336" (8.53mm)0.343" (8.71mm)0.346" (8.80mm)0.350" (8.89mm)0.360" (9.14mm)0.362" (9.20mm)0.365" (9.27mm)0.385" (9.78mm)0.388" (9.86mm)0.402" (10.20mm)0.404" (10.26mm)0.543" (13.80mm)
Contact Shape
-CircularSquare
Contact Finish - Mating
Gold or Gold-PalladiumGold
Contact Finish Thickness - Mating
5.11µin (0.130µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)31.5µin (0.80µm)47.2µin (1.20µm)Flash
Contact Finish - Post
-TinTin-Lead
Contact Material
-BrassCopper AlloyPhosphor Bronze
Insulation Material
-Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT)Polycyclohexylenedimethylene Terephthalate (PCT), Glass FilledPolyester, Glass FilledPolyphthalamide (PPA), Glass FilledThermoplasticThermoplastic, PolyesterThermoplastic, Polyester, Glass Filled
Features
-Board Guide, Keying SlotBoard Guide, Keying Slot, Mounting FlangeBoard Lock, Keying SlotKeying SlotKeying Slot, Mounting FlangeKeying Slot, Pick and PlaceMounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-20°C ~ 70°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackBlueGrayRed
Current Rating (Amps)
1A per Contact1A3A-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
1,182Results
Applied FiltersRemove All

Showing
of 1,182
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5103308-1
5103308-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
20,699
In Stock
1 : ¥232.00000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
5103309-1
5103309-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
9,193
In Stock
1 : ¥259.00000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
(5)103310-1
5103310-1
CONN HEADER R/A 10POS 2.54MM
TE Connectivity AMP Connectors
22,611
In Stock
1 : ¥270.00000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.135" (3.43mm)-0.360" (9.14mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
(5)103308-2
5103308-2
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
4,919
In Stock
1 : ¥280.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
(5)103308-3
5103308-3
CONN HEADER VERT 16POS 2.54MM
TE Connectivity AMP Connectors
3,506
In Stock
1 : ¥357.00000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
(5)103309-2
5103309-2
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
864
In Stock
1 : ¥360.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
(5)103308-5
5103308-5
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
4,425
In Stock
1 : ¥370.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
5499922-1
5499922-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
49,737
In Stock
1 : ¥386.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A250VAC
(5)103309-3
5103309-3
CONN HEADER VERT 16POS 2.54MM
TE Connectivity AMP Connectors
3,613
In Stock
1 : ¥407.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
1761610-3, 5104338-1
5104338-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
3,991
In Stock
1 : ¥420.00000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.385" (9.78mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrassPolyphthalamide (PPA), Glass Filled--65°C ~ 105°C-UL94 V-0Black1A per Contact-
5499910-1
5499910-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
3,653
In Stock
1 : ¥449.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1A-
(5)103308-6
5103308-6
CONN HEADER VERT 26POS 2.54MM
TE Connectivity AMP Connectors
11,467
In Stock
1 : ¥463.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
1-5103308-3
1-5103308-3
CONN HEADER VERT 24POS 2.54MM
TE Connectivity AMP Connectors
2,033
In Stock
1 : ¥486.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
2-1761713-3
2-1761713-3
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
6,861
In Stock
1 : ¥505.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.237" (6.02mm)0.162" (4.11mm)-0.404" (10.26mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot--UL94 V-0Blue--
(5)103308-8, (5)103309-8
5103308-8
CONN HEADER VERT 40POS 2.54MM
TE Connectivity AMP Connectors
968
In Stock
1 : ¥507.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
(5)103308-7
5103308-7
CONN HEADER VERT 34POS 2.54MM
TE Connectivity AMP Connectors
2,006
In Stock
1 : ¥600.00000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
5499922-3
5499922-3
CONN HEADER VERT 16POS 2.54MM
TE Connectivity AMP Connectors
3,482
In Stock
1 : ¥629.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A250VAC
2-1761603-3
2-1761603-3
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
2,717
In Stock
1 : ¥653.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.102" (2.60mm)-0.350" (8.89mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-65°C ~ 105°C-UL94 V-0Blue1A per Contact250VAC
5104338-2
5104338-2
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
657
In Stock
1 : ¥660.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.385" (9.78mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrassPolyphthalamide (PPA), Glass FilledKeying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
1-(5)103308-0
1-5103308-0
CONN HEADER VERT 50POS 2.54MM
TE Connectivity AMP Connectors
5,111
In Stock
1 : ¥661.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
5499923-4
5499923-4
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
3,801
In Stock
1 : ¥730.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.684" (17.37mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
2-1761603-5
2-1761603-5
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
8,190
In Stock
1 : ¥746.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.102" (2.60mm)-0.350" (8.89mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-65°C ~ 105°C-UL94 V-0Blue1A per Contact250VAC
5499922-4
5499922-4
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
2,270
In Stock
1 : ¥788.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A250VAC
5499206-3
5499206-3
CONN HEADER VERT 16POS 2.54MM
TE Connectivity AMP Connectors
4,277
In Stock
1 : ¥822.00000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium30.0µin (0.76µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A250VAC
1761606-3, 1761608-3
1761606-3
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
2,620
In Stock
1 : ¥824.00000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.237" (6.02mm)0.102" (2.60mm)-0.404" (10.26mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
Showing
of 1,182

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.