Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0246
M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
271,657
In Stock
1 : ¥21.00000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
98,372
In Stock
153,900
Factory
1 : ¥31.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
M20-9xx0346
M20-9990346
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
44,416
In Stock
1 : ¥28.00000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
TSM-1xx-01-x-DV
TSM-108-01-L-DV-P-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
1,489
In Stock
1 : ¥481.00000
Cut Tape (CT)
150 : ¥384.85333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
C-Grid-III-90131(10+-POS)tin
0901310125
CONN HEADER VERT 10POS 2.54MM
Molex
1,179
In Stock
Value Added Item
1 : ¥160.00000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
EHT-110-01-x-D-SM
EHT-110-01-L-D-SM
CONN HEADER SMD 20POS 2MM
Samtec Inc.
25
In Stock
1 : ¥1,543.00000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.120" (3.05mm)--0.370" (9.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
Showing
1 - 6
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.