Free Hanging, Panel Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,043 In Stock | 2 : ¥621.50000 Tube | Tube | Active | Plug | Male Pin | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | IDC | Discrete | 22-26 AWG | - | Gold | 15.0µin (0.38µm) | Black | |||
288 In Stock | Active | Tube | Active | Plug | Male Pin | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock 220 Marketplace Check Lead Time | 480 : ¥634.22500 Tube 20 : ¥756.35000 Tube | Tube Tube | Active | Plug | Male Pin | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | IDC | Discrete | 22-26 AWG | - | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock 142 Marketplace Check Lead Time | 960 : ¥463.00521 Tube 20 : ¥988.45000 Tube | Tube Tube | Active | Plug | Male Pin | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 720 : ¥675.97917 Tube | Tube | Active | Plug | Male Pin | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-30 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock Check Lead Time | 240 : ¥714.65417 Tube | Tube | Active | Plug | Male Pin | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-30 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 240 : ¥862.34167 Tube | Tube | Active | Plug | Male Pin | 10 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black |