Rectangular Connector Housings

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43640PA
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
24
Pitch
0.079" (2.00mm)0.118" (3.00mm)
Fastening Type
Latch LockLocking Ramp
Color
BlackNatural
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
PAP-04V-S
PAP-04V-S
CONN RCPT HSG 4POS 2.00MM
JST Sales America Inc.
174,429
In Stock
1 : ¥32.00000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
43640-0201
0436400201
CONN PLUG HSG 2POS 3.00MM
Molex
45,607
In Stock
1 : ¥70.00000
Bulk
Bulk
Active
Plug
Male Pin
2
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.