PTC Resettable Fuses

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
1210L, 1210 Concave Pkg
1210L020WR
PTC RESET FUSE 30V 200MA 1210
Littelfuse Inc.
32,837
In Stock
1 : ¥57.00000
Cut Tape (CT)
3,000 : ¥22.21900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
200 mA
400 mA
10 A
20 ms
800 mOhms
5 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.039" (1.00mm)
-
1210L, 1210 Concave Pkg
1210L005WR
PTC RESET FUSE 30V 50MA 1210
Littelfuse Inc.
33,783
In Stock
1 : ¥79.00000
Cut Tape (CT)
3,000 : ¥30.93333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
50 mA
150 mA
10 A
1.5 s
3.6 Ohms
50 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.049" (1.25mm)
-
1210L, 1210 Concave Pkg
1210L150/16WR
PTC RESET FUSE 16V 1.5A 1210
Littelfuse Inc.
31,167
In Stock
1 : ¥147.00000
Cut Tape (CT)
3,000 : ¥57.49633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.5 A
3 A
100 A
300 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.042" (1.07mm)
-
1210L, 1210 Concave Pkg
1210L075/24PR
PTC RESET FUSE 24V 750MA 1210
Littelfuse Inc.
19,618
In Stock
1 : ¥147.00000
Cut Tape (CT)
2,000 : ¥60.33200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
750 mA
1.5 A
100 A
100 ms
130 mOhms
400 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.071" (1.80mm)
-
1210L, 1210 Concave Pkg
1210L035/30WR
PTC RESET FUSE 30V 350MA 1210
Littelfuse Inc.
8,106
In Stock
1 : ¥147.00000
Cut Tape (CT)
3,000 : ¥57.49633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
350 mA
700 mA
40 A
200 ms
320 mOhms
1.3 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.049" (1.25mm)
-
1210L110^16WR
1210L110/16WR
PTC RESET FUSE 16V 1.1A 1210
Littelfuse Inc.
2,503
In Stock
1 : ¥163.00000
Cut Tape (CT)
3,000 : ¥57.49633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.1 A
2.2 A
100 A
100 ms
60 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.049" (1.25mm)
-
1210L, 1210 Concave Pkg
1210L050/30WR
PTC RESET FUSE 30V 500MA 1210
Littelfuse Inc.
484
In Stock
1 : ¥163.00000
Cut Tape (CT)
3,000 : ¥57.49633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
500 mA
1 A
40 A
150 ms
220 mOhms
900 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.049" (1.25mm)
-
1210L, 1210 Concave Pkg
1210L110THYR
PTC RESET FUSE 8V 1.1A 1210
Littelfuse Inc.
19,389
In Stock
1 : ¥79.00000
Cut Tape (CT)
4,000 : ¥29.89600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
1.1 A
2.2 A
100 A
100 ms
60 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.028" (0.71mm)
-
1210L, 1210 Concave Pkg
1210L050YR
PTC RESET FUSE 13.2V 500MA 1210
Littelfuse Inc.
4,468
In Stock
1 : ¥79.00000
Cut Tape (CT)
4,000 : ¥30.09200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
500 mA
1 A
100 A
50 ms
250 mOhms
900 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
1210L, 1210 Concave Pkg
1210L035YR
PTC RESET FUSE 6V 350MA 1210
Littelfuse Inc.
8,540
In Stock
1 : ¥84.00000
Cut Tape (CT)
4,000 : ¥31.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
350 mA
700 mA
100 A
200 ms
320 mOhms
1.3 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
1210L, 1210 Concave Pkg
1210L010WR
PTC RESET FUSE 30V 100MA 1210
Littelfuse Inc.
2,919
In Stock
1 : ¥87.00000
Cut Tape (CT)
3,000 : ¥30.93333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
100 mA
300 mA
10 A
1.5 s
1.6 Ohms
15 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.049" (1.25mm)
-
1210L, 1210 Concave Pkg
1210L150THWR
PTC RESET FUSE 6V 1.5A 1210
Littelfuse Inc.
2,951
In Stock
1 : ¥91.00000
Cut Tape (CT)
3,000 : ¥32.10867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.5 A
3 A
100 A
300 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.042" (1.07mm)
-
1210L, 1210 Concave Pkg
1210L110/12WR
PTC RESET FUSE 12V 1.1A 1210
Littelfuse Inc.
13,148
In Stock
1 : ¥147.00000
Cut Tape (CT)
3,000 : ¥57.49633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
1.1 A
2.2 A
100 A
100 ms
60 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.049" (1.25mm)
-
1210L, 1210 Concave Pkg
1210L200PR
PTC RESET FUSE 6V 2A 1210
Littelfuse Inc.
2,917
In Stock
1 : ¥147.00000
Cut Tape (CT)
2,000 : ¥60.33200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
2 A
4 A
100 A
1 s
15 mOhms
70 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.063" (1.60mm)
-
1812L Series
1210L075/24PR-A
PTC RESET FUSE 24V 750MA 1210
Littelfuse Inc.
3,347
In Stock
1 : ¥160.00000
Cut Tape (CT)
2,000 : ¥66.07000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
750 mA
1.5 A
100 A
100 ms
130 mOhms
400 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.071" (1.80mm)
-
1210L020/72WR
1210L035/60PR
POLYSWITCH RESETTABLE PPTC
Littelfuse Inc.
1,153
In Stock
1 : ¥199.00000
Cut Tape (CT)
2,000 : ¥81.87550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
350 mA
700 mA
10 A
1 s
320 mOhms
1.5 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.101" W (3.22mm x 2.58mm)
-
0.059" (1.50mm)
-
1210L020/72WR
1210L020/72WR
POLYSWITCH RESETTABLE PPTC
Littelfuse Inc.
311
In Stock
1 : ¥199.00000
Cut Tape (CT)
3,000 : ¥79.25133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
72V
200 mA
400 mA
10 A
500 ms
800 mOhms
5 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.101" W (3.22mm x 2.58mm)
-
0.039" (1.00mm)
-
1210L, 1210 Concave Pkg
1210L075YR
PTC RESET FUSE 6V 750MA 1210
Littelfuse Inc.
2,805
In Stock
1 : ¥84.00000
Cut Tape (CT)
4,000 : ¥31.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
750 mA
1.5 A
100 A
100 ms
130 mOhms
400 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
1210L, 1210 Concave Pkg
1210L175WR
PTC RESET FUSE 6V 1.75A 1210
Littelfuse Inc.
50
In Stock
1 : ¥147.00000
Cut Tape (CT)
3,000 : ¥57.49633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.75 A
3.5 A
100 A
600 ms
20 mOhms
80 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.039" (1.00mm)
-
PTC 13.2V POLYFUSE SURF MOUNT 12
1210L050YR-A
PTC 13.2V POLYFUSE SURF MOUNT 12
Littelfuse Inc.
0
In Stock
Check Lead Time
4,000 : ¥40.84175
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymeric
13.2V
500 mA
1 A
100 A
50 ms
250 mOhms
900 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.101" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
1210L, 1210 Concave Pkg
1210L150/12WR
PTC RESET FUSE 12V 1.5A 1210
Littelfuse Inc.
0
In Stock
3,000 : ¥58.25800
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Polymeric
12V
1.5 A
3 A
100 A
300 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.042" (1.07mm)
-
1210L, 1210 Concave Pkg
1210L110WR
PTC RESET FUSE 8V 1.1A 1210
Littelfuse Inc.
0
In Stock
1 : ¥73.00000
Cut Tape (CT)
3,000 : ¥29.68400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
8V
1.1 A
2.2 A
100 A
100 ms
60 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.051" (1.30mm)
-
1210L, 1210 Concave Pkg
1210L150PR
PTC RESET FUSE 6V 1.5A 1210
Littelfuse Inc.
0
In Stock
1 : ¥73.00000
Cut Tape (CT)
2,000 : ¥30.22350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymeric
6V
1.5 A
3 A
100 A
300 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.071" (1.80mm)
-
PTC 30V POLYFUSE SURF MOUNT 1210
1210L035/30WR-A
PTC 30V POLYFUSE SURF MOUNT 1210
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ¥88.45233
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymeric
30V
350 mA
700 mA
40 A
200 ms
320 mOhms
1.3 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.101" W (3.22mm x 2.58mm)
-
0.049" (1.25mm)
-
Showing
of 24

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.