PTC Resettable Fuses

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
SMD1206 Series
SMD1206B175TF
PTC RESET FUSE 6V 1.75A 1206
YAGEO
7,160
In Stock
1 : ¥19.00000
Cut Tape (CT)
2,000 : ¥8.21800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.75 A
3.5 A
100 A
500 ms
20 mOhms
90 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.071" (1.80mm)
-
SMD1206 Series
SMD1206B025TF
PTC RESET FUSE 16V 250MA 1206
YAGEO
13,664
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥6.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
250 mA
500 mA
100 A
80 ms
550 mOhms
2.3 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.049" (1.25mm)
-
SMD1206 Series
SMD1206B020TF/24
PTC RESET FUSE 24V 200MA 1206
YAGEO
12,626
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥6.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
200 mA
420 mA
100 A
100 ms
650 mOhms
2.6 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.057" (1.45mm)
-
SMD1206 Series
SMD1206B035TF/16
PTC RESET FUSE 16V 350MA 1206
YAGEO
10,555
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥6.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
350 mA
750 mA
100 A
100 ms
300 mOhms
1.2 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.039" (1.00mm)
-
SMD1206 Series
SMD1206B012TF
PTC RESET FUSE 30V 125MA 1206
YAGEO
6,009
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥6.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
125 mA
290 mA
100 A
200 ms
1.5 Ohms
6 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.057" (1.45mm)
-
SMD1206 Series
SMD1206B050TF/15
PTC RESET FUSE 15V 500MA 1206
YAGEO
4,936
In Stock
1 : ¥18.00000
Cut Tape (CT)
3,000 : ¥7.20900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
15V
500 mA
1 A
100 A
100 ms
150 mOhms
750 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.057" (1.45mm)
-
SMD1206 Series
SMD1206B010TF
PTC RESET FUSE 30V 100MA 1206
YAGEO
4,368
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥6.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
100 mA
270 mA
100 A
200 ms
1.5 Ohms
15 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
0.059" (1.50mm)
0.057" (1.45mm)
-
SMD1206 Series
SMD1206B025TF/24
PTC RESET FUSE 24V 250MA 1206
YAGEO
3,094
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥6.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
250 mA
550 mA
100 A
80 ms
550 mOhms
2.3 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.049" (1.25mm)
-
SMD1206 Series
SMD1206B050TF
PTC RESET FUSE 6V 500MA 1206
YAGEO
1,847
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥6.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
500 mA
1 A
100 A
100 ms
150 mOhms
700 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.033" (0.85mm)
-
SMD1206 Series
SMD1206B200TF
PTC RESET FUSE 6V 2A 1206
YAGEO
13,806
In Stock
1 : ¥19.00000
Cut Tape (CT)
2,000 : ¥8.21800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
2 A
3.5 A
100 A
1.5 s
18 mOhms
80 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.063" (1.60mm)
-
SMD1206 Series
SMD1206B075TF/13.2
PTC RESET FUSE 13.2V 750MA 1206
YAGEO
10,795
In Stock
1 : ¥19.00000
Cut Tape (CT)
2,000 : ¥8.21800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
750 mA
1.5 A
100 A
200 ms
90 mOhms
350 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.063" (1.60mm)
-
SMD1206 Series
SMD1206B110TFT
PTC RESET FUSE 8V 1.1A 1206
YAGEO
5,117
In Stock
1 : ¥19.00000
Cut Tape (CT)
4,000 : ¥7.57775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
1.1 A
2.2 A
100 A
100 ms
40 mOhms
210 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.049" (1.25mm)
-
SMD1206 Series
SMD1206B075TF/16
PTC RESET FUSE 16V 750MA 1206
YAGEO
2,684
In Stock
1 : ¥24.00000
Cut Tape (CT)
2,000 : ¥9.54700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
750 mA
1.5 A
100 A
200 ms
90 mOhms
350 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.063" (1.60mm)
-
SMD1206 Series
SMD1206B075TFT
PTC RESET FUSE 8V 750MA 1206
YAGEO
5,260
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥6.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
750 mA
1.5 A
100 A
200 ms
90 mOhms
350 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.057" (1.45mm)
-
SMD1206 Series
SMD1206B016TF
PTC RESET FUSE 30V 160MA 1206
YAGEO
230
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥6.96975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
160 mA
370 mA
100 A
300 ms
1.2 Ohms
4.5 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.057" (1.45mm)
-
SMD1206 Series
SMD1206B005TF
PTC RESET FUSE 30V 50MA 1206
YAGEO
0
In Stock
Check Lead Time
1 : ¥18.00000
Cut Tape (CT)
3,000 : ¥7.20900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
50 mA
150 mA
100 A
250 ms
3.6 Ohms
50 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.057" (1.45mm)
-
SMD1206 Series
SMD1206B150TFT
PTC RESET FUSE 8V 1.5A 1206
YAGEO
0
In Stock
Check Lead Time
1 : ¥19.00000
Cut Tape (CT)
2,000 : ¥8.21800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
1.5 A
3 A
100 A
300 ms
30 mOhms
120 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.063" (1.60mm)
-
SMD0603B002TF
SMD1206B010TF/60
PPTC 1206 60V 0.1A 0.6W
YAGEO
0
In Stock
Check Lead Time
1 : ¥15.00000
Cut Tape (CT)
4,000 : ¥4.06775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
100 mA
250 mA
100 A
1 s
1.6 Ohms
15 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.062" W (3.20mm x 1.58mm)
-
0.039" (1.00mm)
-
SMD0603B002TF
SMD1206B016TF/48
PPTC 1206 48V 0.16A 0.6
YAGEO
0
In Stock
Check Lead Time
1 : ¥15.00000
Cut Tape (CT)
4,000 : ¥4.06775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
48V
160 mA
450 mA
100 A
300 ms
1 Ohms
5 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.062" W (3.20mm x 1.58mm)
-
0.039" (1.00mm)
-
SMD0603B002TF
SMD1206B005TF/60
PPTC 1206 60V 0.05A 0.6W
YAGEO
0
In Stock
Check Lead Time
1 : ¥15.00000
Cut Tape (CT)
3,000 : ¥4.20667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
50 mA
150 mA
100 A
250 ms
3.6 Ohms
50 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.049" (1.25mm)
-
Showing
of 20

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.