PTC Resettable Fuses

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZCK-Series-0805
0ZCK0020FF2G
PTC RESET FUSE 9V 200MA 0805
Bel Fuse Inc.
52,317
In Stock
1 : ¥33.00000
Cut Tape (CT)
4,000 : ¥12.53875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
9V
200 mA
500 mA
100 A
20 ms
400 mOhms
3.5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
0805 (2012 Metric), Concave
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.039" (1.00mm)
-
POLYFUSE-1206L
1206L050/15YR
PTC RESET FUSE 15V 500MA 1206
Littelfuse Inc.
6,030
In Stock
1 : ¥75.00000
Cut Tape (CT)
4,000 : ¥28.57725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
15V
500 mA
1 A
100 A
100 ms
150 mOhms
750 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.65mm)
-
0.030" (0.75mm)
-
1812L Series
1812L050/60MR
PTC RESET FUSE 60V 500MA 1812
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥144.00000
Cut Tape (CT)
1,000 : ¥64.43400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
500 mA
1 A
10 A
150 ms
150 mOhms
1 Ohms
-40°C ~ 85°C
-
-
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.071" (1.80mm)
-
MF-FSML-Series
MF-FSML050/8-2
PTC RESET FUSE 8V 500MA 0603
Bourns Inc.
0
In Stock
Check Lead Time
1 : ¥87.00000
Cut Tape (CT)
6,000 : ¥31.35300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
8V
500 mA
1 A
50 A
60 ms
60 mOhms
500 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
0603 (1608 Metric), Concave
0.065" L x 0.033" W (1.65mm x 0.85mm)
-
0.028" (0.70mm)
-
Showing
of 4

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.