Prototype Boards Perforated

Results: 3
Proto Board Type
Breadboard, Din Rail MountBreadboard, General Purpose
Pitch
0.100" (2.54mm)0.100" (2.54mm), 0.200" (5.08mm)
Size / Dimension
3.42" L x 0.56" W (86.9mm x 14.3mm)3.42" L x 1.29" W (86.9mm x 32.8mm)3.42" L x 2.67" W (86.9mm x 67.8mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
DMB-4769-CB
DMB-4769-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
172
In Stock
873
Factory
1 : ¥225.00000
Bulk
Bulk
ActiveBreadboard, Din Rail MountPlated Through Hole (PTH)0.100" (2.54mm)Pad Per Hole (Square)-0.051" (1.30mm)3.42" L x 0.56" W (86.9mm x 14.3mm)0.063" (1.60mm)
DMB-4770-CB
DMB-4770-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
78
In Stock
153
Factory
1 : ¥626.00000
Bulk
Bulk
ActiveBreadboard, General PurposePlated Through Hole (PTH)0.100" (2.54mm), 0.200" (5.08mm)Pad Per Hole (Square)-0.051" (1.30mm)3.42" L x 1.29" W (86.9mm x 32.8mm)0.063" (1.60mm)
DMB-4772-CB
DMB-4772-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
16
In Stock
5
Factory
1 : ¥1,253.00000
Bulk
Bulk
ActiveBreadboard, Din Rail MountPlated Through Hole (PTH)0.100" (2.54mm), 0.200" (5.08mm)Pad Per Hole (Square)-0.051" (1.30mm)3.42" L x 2.67" W (86.9mm x 67.8mm)0.063" (1.60mm)
Showing
of 3

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.