Programmable Oscillators

Results: 33
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Programmable Type
Blank (User Must Program)Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
10 MHz ~ 100 MHz10 MHz ~ 170 MHz
Frequency Stability
±10ppm±25ppm±50ppm-
Frequency Stability (Total)
±10ppm±25ppm±50ppm-
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 70°C
Current - Supply (Max)
22mA35mA
Ratings
-AEC-Q100
Package / Case
4-SMD, No Lead6-SMD, No Lead6-SMD, No Lead Exposed Pad6-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.014" (0.35mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
DSC8121Axx
DSC8121AM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
185
In Stock
1 : ¥409.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±25ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.014" (0.35mm)
DSC81zzDxx
DSC8121DI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
420
In Stock
1 : ¥319.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AL2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
447
In Stock
1 : ¥366.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CI1
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
717
In Stock
1 : ¥310.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
500
In Stock
1 : ¥334.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AI5
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
225
In Stock
1 : ¥409.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.014" (0.35mm)
DSC8121Cxx
DSC8121CM1
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
724
In Stock
1 : ¥152.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±50ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
59
In Stock
1 : ¥327.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CM1-PROGRAMMABLE
MEMS OSC PROG XO CMOS 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : ¥241.00000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±50ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC81zzDxx
DSC8121DI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
420 : ¥252.80952
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
432 : ¥268.86111
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
440 : ¥276.88636
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
20
In Stock
1 : ¥321.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
9
In Stock
1 : ¥324.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AE5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
25
In Stock
1 : ¥327.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-20°C ~ 70°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
MEMS OSC PROG BLANK 10MHZ-170MHZ
DSC8121DM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
280 : ¥361.15714
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±25ppm
-
-55°C ~ 125°C
-
22mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC81zzDxx
DSC8121DI5-PROGRAMMABLE
MEMS OSC PROG XO CMOS 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : ¥380.00000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
AEC-Q100
Surface Mount
6-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC81zzDxx
DSC8121DI2-PROGRAMMABLE
MEMS OSC PROG XO CMOS 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : ¥384.00000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CI5-PROGRAMMABLE
MEMS OSC PROG XO CMOS 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : ¥387.00000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CI2-PROGRAMMABLE
MEMS OSC PROG XO CMOS 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : ¥388.00000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BM5T
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
1,000 : ¥394.23600
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BI2-PROGRAMMABLE
MEMS OSC PROG XO CMOS 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : ¥396.00000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AI2-PROGRAMMABLE
MEMS OSC PROG XO CMOS 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : ¥396.00000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BM5
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
0
In Stock
72 : ¥404.88889
Tube
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
288 : ¥405.29514
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
Showing
of 33

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.