Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,271 In Stock | 1 : ¥1,425.00000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 66.7 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
5,750 In Stock | 1 : ¥1,652.00000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
105 In Stock | 1 : ¥1,677.00000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,821 In Stock | 1 : ¥1,688.00000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
141 In Stock | 1 : ¥1,944.00000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 66.7 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
337 In Stock | 1 : ¥1,400.00000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 66.7 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
400 In Stock | 1 : ¥1,434.00000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 66.7 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
43 In Stock | 1 : ¥1,570.00000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
42 In Stock | 1 : ¥1,397.00000 Bulk | Bulk | Last Time Buy | Through Hole | 24VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
60 In Stock | 1 : ¥1,400.00000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 44.4 mA | Non Latching | - | PC Pin | - | - | 14.4 VDC | 1.8 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
34 In Stock | 1 : ¥1,913.00000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 66.7 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Alloy, Cadmium Free | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,400.00000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,316.00000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Alloy, Cadmium Free | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,135.00000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 66.7 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,423.00000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥1,394.94000 Bulk | Bulk | Active | Through Hole | 100VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 8 mA | Non Latching | - | PC Pin | - | - | 80 VDC | 10 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥1,589.42000 Bulk | Bulk | Active | Through Hole | 18VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 44.4 mA | Non Latching | - | PC Pin | - | - | 14.4 VDC | 1.8 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | 50 : ¥1,840.78000 Bulk | Bulk | Obsolete | Through Hole | 100VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 8 mA | Non Latching | - | PC Pin | - | - | 80 VDC | 10 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 66.7 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 100VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 8 mA | Non Latching | - | PC Pin | - | - | 80 VDC | 10 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 44.4 mA | Non Latching | - | PC Pin | - | - | 14.4 VDC | 1.8 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 33.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 133 mA | Non Latching | - | PC Pin | - | - | 4.8 VDC | 0.6 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - |