Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
IC REG LIN 1.2V 600MA DFN3030-8
MUSES100GQ12AE3S
IC REG LIN 1.2V 600MA DFN3030-8
Nisshinbo Micro Devices Inc.
1,500
In Stock
1 : ¥728.00000
Cut Tape (CT)
1,500 : ¥408.16867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
600mA
1.21 mA
90dB ~ 80dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
DFN3030-8-GQ
IC REG LIN 1.8V 600MA DFN3030-8
MUSES100GQ18AE3S
IC REG LIN 1.8V 600MA DFN3030-8
Nisshinbo Micro Devices Inc.
1,500
In Stock
1 : ¥728.00000
Cut Tape (CT)
1,500 : ¥408.16867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
600mA
1.21 mA
90dB ~ 80dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
DFN3030-8-GQ
IC REG LIN 1.5V 600MA DFN3030-8
MUSES100GQ15AE3S
IC REG LIN 1.5V 600MA DFN3030-8
Nisshinbo Micro Devices Inc.
1,500
In Stock
1 : ¥728.00000
Cut Tape (CT)
1,500 : ¥408.16867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
-
600mA
1.21 mA
90dB ~ 80dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
DFN3030-8-GQ
IC REG LIN 5V 600MA DFN3030-8-GQ
MUSES100GQ50AE3S
IC REG LIN 5V 600MA DFN3030-8-GQ
Nisshinbo Micro Devices Inc.
1,499
In Stock
1 : ¥728.00000
Cut Tape (CT)
1,500 : ¥408.16867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
5V
-
0.2V @ 600mA
600mA
1.21 mA
90dB ~ 80dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
DFN3030-8-GQ
IC REG LIN 3.3V 600MA DFN3030-8
MUSES100GQ33AE3S
IC REG LIN 3.3V 600MA DFN3030-8
Nisshinbo Micro Devices Inc.
1,499
In Stock
1 : ¥728.00000
Cut Tape (CT)
1,500 : ¥408.16867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 600mA
600mA
1.21 mA
90dB ~ 80dB (1kHz ~ 100kHz)
Current Limit, Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
DFN3030-8-GQ
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.