Voltage Regulators - DC DC Switching Regulators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
MCP1640CT-I/CHY
IC REG BOOST ADJ 350MA SOT23-6
Microchip Technology
22,198
In Stock
1 : ¥115.00000
Cut Tape (CT)
3,000 : ¥88.03133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
MCP1640T-I/CHY
IC REG BOOST ADJ 350MA SOT23-6
Microchip Technology
18,737
In Stock
1 : ¥115.00000
Cut Tape (CT)
3,000 : ¥88.03133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
MCP1640BT-I/CHY
IC REG BOOST ADJ 350MA SOT23-6
Microchip Technology
4,164
In Stock
1 : ¥115.00000
Cut Tape (CT)
3,000 : ¥88.03133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
8-DFN
MCP1640BT-I/MC
IC REG BOOST ADJ 350MA 8DFN
Microchip Technology
1,292
In Stock
1 : ¥121.00000
Cut Tape (CT)
3,300 : ¥91.01545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
SOT-23-6
MCP1640DT-I/CHY
IC REG BOOST ADJ 350MA SOT23-6
Microchip Technology
19,126
In Stock
1 : ¥115.00000
Cut Tape (CT)
3,000 : ¥88.03133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
8-DFN
MCP1640T-I/MC
IC REG BOOST ADJ 350MA 8DFN
Microchip Technology
9,407
In Stock
1 : ¥121.00000
Cut Tape (CT)
3,300 : ¥91.01545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
8-DFN
MCP1640CT-I/MC
IC REG BOOST ADJ 350MA 8DFN
Microchip Technology
4,199
In Stock
1 : ¥121.00000
Cut Tape (CT)
3,300 : ¥91.01545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
8-DFN
MCP1640D-I/MC
IC REG BOOST ADJ 350MA 8DFN
Microchip Technology
422
In Stock
1 : ¥121.00000
Tube
-
Tube
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
8-DFN
MCP1640B-I/MC
IC REG BOOST ADJ 350MA 8DFN
Microchip Technology
220
In Stock
1 : ¥121.00000
Tube
-
Tube
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
8-DFN
MCP1640-I/MC
IC REG BOOST ADJ 350MA 8DFN
Microchip Technology
191
In Stock
1 : ¥121.00000
Tube
-
Tube
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
8-DFN
MCP1640C-I/MC
IC REG BOOST ADJ 350MA 8DFN
Microchip Technology
603
In Stock
1 : ¥121.00000
Tube
-
Tube
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
8-DFN
MCP1640DT-I/MC
IC REG BOOST ADJ 350MA 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : ¥91.01545
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
5.5V
2V
5.5V
350mA
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
Showing
of 12

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.