35-WFBGA, WLBGA Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,370 In Stock | 1 : ¥360.00000 Cut Tape (CT) 2,500 : ¥168.65880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 16V | 3V | 15V | 2A | 1.2MHz ~ 1.8MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 35-WFBGA, WLBGA | 35-WLP (2.83x2.03) | ||
2,500 In Stock | 1 : ¥402.00000 Cut Tape (CT) 2,500 : ¥210.45560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable (Fixed) | 1 | 2.5V | 16V | 3V (5V) | 15V | 6A | 1.2MHz, 1.5MHz, 1.8MHz, 2.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 35-WFBGA, WLBGA | 35-WLP (2.83x2.03) | ||
429 In Stock 1,050 Factory | 1 : ¥366.00000 Strip | - | Strip | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable (Fixed) | 1 | 2.5V | 16V | 3V, 5V | 15V | 6A | 1.2MHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 35-WFBGA, WLBGA | 35-WLP (2.83x2.03) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable (Fixed) | 1 | 2.5V | 16V | 3V (5V) | 15V | 6A | 1.2MHz, 1.5MHz, 1.8MHz, 2.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 35-WFBGA, WLBGA | 35-WLP (2.83x2.03) | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥210.45560 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable (Fixed) | 1 | 2.5V | 16V | 3V (5V) | 15V | 6A | 1.2MHz, 1.5MHz, 1.8MHz, 2.1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 35-WFBGA, WLBGA | 35-WLP (2.83x2.03) |