SOT-583 Power Distribution Switches, Load Drivers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TPS563212DRLR
TPS2116DRLR
1.6-V TO 5.5-V, 40-M, 2.5-A, LOW
Texas Instruments
12,404
In Stock
1 : ¥131.00000
Cut Tape (CT)
4,000 : ¥59.68400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
2:1
High Side
N-Channel
Logic
1.6V ~ 5.5V
Not Required
2.5A
42mOhm
Non-Inverting
Slew Rate Controlled
Over Temperature, Reverse Current
-40°C ~ 125°C
-
-
Surface Mount
SOT-583
SOT-583
TPS563212DRLR
TPS2117DRLR
1.6-V TO 5.5-V, 20-M, 4-A LOW IQ
Texas Instruments
3,842
In Stock
1 : ¥193.00000
Cut Tape (CT)
4,000 : ¥91.72250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
2:1
High Side
N-Channel
Logic
1.6V ~ 5.5V
1.6V ~ 5.5V
4A
20mOhm
Differential
-
Current Limiting (Fixed), Reverse Current
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-583
SOT-583
AUTOMOTIVE, TWO-CHANNEL, 5.5V 4A
TPS22996HQDYCRQ1
AUTOMOTIVE, TWO-CHANNEL, 5.5V 4A
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥34.50125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
2 x 1:1
High Side
N-Channel
On/Off
0V ~ 5.5V
2.5V ~ 5.5V
4A
13mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-583
SOT-583
0
In Stock
Check Lead Time
1 : ¥70.00000
Cut Tape (CT)
4,000 : ¥29.96550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
2 x 1:1
High Side
N-Channel
On/Off
0.6V ~ 5.5V
2.5V ~ 5.5V
4A
14mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-583
SOT-583
Showing
of 4

SOT-583 Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.