Motor Drivers, Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output
1.2A1.4A
Package / Case
36-VFQFN Exposed Pad48-TQFP Exposed Pad
Supplier Device Package
36-QFN (5x6)48-TQFP-EP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
36-QFN
TMC2130-LA-T
IC MTR DRV BIPOLAR 5.5-46V 36QFN
Analog Devices Inc./Maxim Integrated
10,899
In Stock
1 : ¥946.00000
Cut Tape (CT)
2,000 : ¥474.63550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (4)SPI, Step/DirectionPower MOSFET1 ~ 1/256General Purpose1.2A5.5V ~ 46V5.5V ~ 46V-40°C ~ 125°C (TJ)Surface Mount36-VFQFN Exposed Pad36-QFN (5x6)
48-TQFP-EP Bottom  View
TMC2130-TA-T
IC MTR DRV BIPOLAR 5.5-46V 48QFP
Analog Devices Inc./Maxim Integrated
17,248
In Stock
1 : ¥980.00000
Cut Tape (CT)
2,000 : ¥491.89500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (4)SPI, Step/DirectionPower MOSFET1 ~ 1/256General Purpose1.4A5.5V ~ 46V5.5V ~ 46V-40°C ~ 125°C (TJ)Surface Mount48-TQFP Exposed Pad48-TQFP-EP (7x7)
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.