LED Drivers

Results: 42
Stocking Options
Environmental Options
Media
Marketplace Product
42Results

Showing
of 42
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,594
In Stock
1 : ¥272.00000
Cut Tape (CT)
2,000 : ¥71.10400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
16
3V
5.5V
26V
45mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
24-LSSOP (0.220", 5.60mm Width)
24-SSOP
CONSTANT CURRENT PANEL LED DRIVE
TC62D748AFG,EL
CONSTANT CURRENT PANEL LED DRIVE
Toshiba Semiconductor and Storage
4,000
In Stock
1 : ¥272.00000
Cut Tape (CT)
2,000 : ¥71.10400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
No
16
3.3V
5V
-
90mA
-
No
LED Lighting
-40°C ~ 85°C (TA)
Surface Mount
24-SOP (0.236", 6.00mm Width)
24-SSOP
12,533
In Stock
1 : ¥390.00000
Cut Tape (CT)
2,000 : ¥109.16300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
8
3V
5.5V
25V
40mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-LSSOP (0.173", 4.40mm Width)
16-SSOP
16-CH CONSTANT CURRENT LED DRIVE
TC62D748CFG,EL
16-CH CONSTANT CURRENT LED DRIVE
Toshiba Semiconductor and Storage
930
In Stock
1 : ¥432.00000
Cut Tape (CT)
2,000 : ¥116.52850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
No
16
3V
5.5V
17V
90mA
-
No
LED Lighting
-40°C ~ 85°C (TA)
Surface Mount
24-SOP (0.236", 6.00mm Width)
24-SSOP
22,140
In Stock
1 : ¥933.00000
Cut Tape (CT)
4,000 : ¥348.32050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
24
3V
5.5V
4V
40mA
-
Analog, I2C, PWM
-
-40°C ~ 85°C (TA)
Surface Mount
36-WFQFN Exposed Pad
36-WQFN (6x6)
7,585
In Stock
1 : ¥469.00000
Cut Tape (CT)
2,000 : ¥136.47950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
9
3V
5.5V
28V
40mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
TB6562ANG
TB62785NG
IC LED DRIVER LINEAR 50MA 24SDIP
Toshiba Semiconductor and Storage
123
In Stock
1 : ¥1,413.00000
Tube
-
Tube
Active
Linear
Shift Register
Yes
8
4.5V
5.5V
17V
50mA
-
-
-
-40°C ~ 85°C (TA)
Through Hole
24-SDIP (0.300", 7.62mm)
24-SDIP
13,070
In Stock
1 : ¥395.00000
Cut Tape (CT)
5,000 : ¥104.49620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
4
4.75V
40V
45V
150mA
200kHz ~ 2MHz
PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
20-WFQFN Exposed Pad
20-WQFN (4x4)
3,864
In Stock
1 : ¥912.00000
Cut Tape (CT)
2,000 : ¥316.15200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
16
3V
5.5V
17V
90mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
24-HTSSOP
1,998
In Stock
1 : ¥272.00000
Cut Tape (CT)
2,000 : ¥67.14650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
16
3V
5.5V
17V
90mA
-
-
LED Lighting
-40°C ~ 85°C (TA)
Surface Mount
24-SOP (0.236", 6.00mm Width)
24-SSOP
2,224
In Stock
1 : ¥315.00000
Cut Tape (CT)
2,000 : ¥84.70350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
16
3V
5.5V
26V
45mA
-
-
LED Lighting
-40°C ~ 85°C (TA)
Surface Mount
24-SOP (0.236", 6.00mm Width)
24-SSOP
AC/DC OFFLINE LED LIGHTING PB-FR
TB62D901FNG,EL
AC/DC OFFLINE LED LIGHTING PB-FR
Toshiba Semiconductor and Storage
2,000
In Stock
1 : ¥372.00000
Cut Tape (CT)
2,000 : ¥96.30050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC DC Offline Switcher
Step-Down (Buck)
No
1
12V
30V
-
-
500kHz
PWM
LED Lighting
-40°C ~ 105°C
Surface Mount
16-LSSOP (0.173", 4.40mm Width)
16-SSOP
4,000
In Stock
1 : ¥651.00000
Cut Tape (CT)
4,000 : ¥211.24600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
24
7V
28V
0.5V ~ 4V
40mA
-
PWM
-
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
0
In Stock
Check Lead Time
1 : ¥749.00000
Cut Tape (CT)
2,000 : ¥257.14250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
16
3V
5.5V
17V
90mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
24-HTSSOP
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
DC DC Regulator
Step-Up (Boost)
Yes
1
2.8V
5.5V
-
20mA
1.1MHz
PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
DC DC Regulator
Step-Up (Boost)
Yes
1
2.8V
5.5V
-
20mA
1MHz
PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
IC LED DRVR RGLTR PWM 20MA 6SON
TB62755FPG,EL
IC LED DRVR RGLTR PWM 20MA 6SON
Toshiba Semiconductor and Storage
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
DC DC Regulator
Step-Up (Boost)
Yes
1
2.8V
5.5V
-
20mA
1MHz
PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN Exposed Pad
6-SON (1.8x2)
SOT-23-6
TB62757FUG,EL
IC LED DRIVER RGLTR DIM SOT23-6
Toshiba Semiconductor and Storage
0
In Stock
1 : ¥192.00000
Cut Tape (CT)
-
Cut Tape (CT)
Digi-Reel®
Obsolete
DC DC Regulator
Step-Up (Boost)
Yes
1
2.8V
5.5V
-
20mA
1.1MHz
PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
TCA62723FMG(O,EL)
TCA62723FMG,EL
IC LED DRIVER LINEAR 150MA 10SON
Toshiba Semiconductor and Storage
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
Obsolete
Linear
-
Yes
3
2.7V
5.5V
-
150mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
10-SMD, Flat Leads
10-SON (3x3)
0
In Stock
1 : ¥303.00000
Cut Tape (CT)
2,000 : ¥80.85450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Linear
Shift Register
Yes
16
3V
5.5V
17V
90mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-SSOP
0
In Stock
Check Lead Time
1 : ¥303.00000
Cut Tape (CT)
3,000 : ¥77.18167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
2.8V
5.5V
-
80mA
200kHz ~ 2MHz
-
Backlight
-40°C ~ 85°C (TA)
Surface Mount
8-SMD, Flat Leads Exposed Pad
8-SON (2.9x2.8)
IC LED DRIVER LINEAR 90MA 24SSOP
TC62D776CFG,EL
IC LED DRIVER LINEAR 90MA 24SSOP
Toshiba Semiconductor and Storage
0
In Stock
1 : ¥337.00000
Cut Tape (CT)
1,000 : ¥94.24500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Linear
Shift Register
Yes
16
3V
5.5V
17V
90mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
24-SOP (0.236", 6.00mm Width)
24-SSOP
8-CH CONSTANT CURRENT LED DRIVER
TB62777FG,8,EL
8-CH CONSTANT CURRENT LED DRIVER
Toshiba Semiconductor and Storage
0
In Stock
1 : ¥372.00000
Cut Tape (CT)
2,000 : ¥103.59400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Linear
Shift Register
Yes
8
3V
5.5V
25V
40mA
-
-
LED Lighting
-40°C ~ 85°C (TA)
Surface Mount
16-SOP (0.181", 4.60mm Width)
16-SSOP
0
In Stock
Check Lead Time
1 : ¥437.00000
Cut Tape (CT)
2,500 : ¥115.59120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC DC Offline Switcher
Flyback
No
1
1.8V
25V
15V
-
200kHz
Triac
Lighting
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
20-LSSOP
TB62781FNG,8,EL
IC LED DRIVER LINEAR 40MA 20SSOP
Toshiba Semiconductor and Storage
0
In Stock
1 : ¥416.00000
Cut Tape (CT)
2,000 : ¥118.35950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Linear
-
Yes
9
3V
5.5V
28V
40mA
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
20-LSSOP (0.173", 4.40mm Width)
20-SSOP
Showing
of 42

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.