Energy Metering

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Impedance
Measurement Error
Voltage - I/O High
Voltage - I/O Low
Current - Supply
Voltage - Supply
Meter Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,060
In Stock
1 : ¥1,008.00000
Cut Tape (CT)
1,500 : ¥395.77267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
-
0.1%
2V
0.8V
-
3 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
Surface Mount
64-LQFP
64-LQFP (10x10)
120
In Stock
1 : ¥1,096.00000
Cut Tape (CT)
1,500 : ¥432.53200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
-
0.1%
2V
0.8V
-
3 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
Surface Mount
64-LQFP
64-LQFP (10x10)
700
In Stock
1 : ¥1,217.00000
Cut Tape (CT)
1,000 : ¥503.99100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
-
0.1%
2V
0.8V
-
3 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
Surface Mount
100-LQFP
100-LQFP (14x14)
250
In Stock
1 : ¥1,601.00000
Tray
Tray
Discontinued at Digi-Key
40kOhm ~ 90kOhm
0.1%
2V
0.8V
-
3 V ~ 3.6 V
Single Phase, Dual Phase
-40°C ~ 85°C
Surface Mount
68-VFQFN Exposed Pad
68-SQFN (8x8)
24
In Stock
1 : ¥977.00000
Tray
Tray
Discontinued at Digi-Key
-
0.1%
2V
0.8V
-
3 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
Surface Mount
64-LQFP
64-LQFP (10x10)
Showing
of 5

Energy Metering


Energy metering integrated circuits are designed for high accuracy electrical energy measurement in single, dual, and three phase power line systems. They measure line voltage and current, and can calculate active, reactive, and apparent energy as well as instantaneous rms voltage and current.