Meters

Results: 3
Packaging
BoxBulk
Type
Multifunction MeterProcess Meter
Measuring Type
Current, Process, VoltageProcess
Measuring Range
0 ~ 200mA, 0 ~ 200VDC±24mVDC, ±240mVDC
Display Characters - Height
2.250" (57.00mm)4.000" (101.00mm)
Voltage - Supply
40 ~ 250VAC, 21.6 ~ 250VDC50 ~ 250VAC, 21.6 ~ 250VDC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
LD2A05P0
LD2A05P0
MULTI METER LED CHASSIS MOUNT
Red Lion Controls
8
In Stock
1 : ¥167,347.00000
Box
Box
Active
Multifunction Meter
Current, Process, Voltage
0 ~ 200mA, 0 ~ 200VDC
LED - Red Characters
5
2.250" (57.00mm)
Relay (2)
50 ~ 250VAC, 21.6 ~ 250VDC
-
Chassis Mount
Connector
IP65 - Dust Tight, Water Resistant
Serial Communications Output
LD4A05P0
LD4A05P0
MULTI METER LED CHASSIS MOUNT
Red Lion Controls
3
In Stock
1 : ¥224,356.00000
Box
Box
Active
Multifunction Meter
Current, Process, Voltage
0 ~ 200mA, 0 ~ 200VDC
LED - Red Characters
5
4.000" (101.00mm)
Relay (2)
50 ~ 250VAC, 21.6 ~ 250VDC
-
Chassis Mount
Connector
IP65 - Dust Tight, Water Resistant
Serial Communications Output
PROCESS METER LED CHASSIS MOUNT
LD4SG5P0
PROCESS METER LED CHASSIS MOUNT
Red Lion Controls
0
In Stock
Check Lead Time
1 : ¥348,212.00000
Bulk
Bulk
Active
Process Meter
Process
±24mVDC, ±240mVDC
LED - Red Characters
5
4.000" (101.00mm)
Relay (2)
40 ~ 250VAC, 21.6 ~ 250VDC
-
Chassis Mount
Connector
IP65 - Dust Tight, Water Resistant
Serial Communications Output
Showing
of 3

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.