Panel Indicators, Pilot Lights

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
PMI .190" 120VAC NO LENS PIN RED
305-NWR120-O
PMI .190" 120VAC NO LENS PIN RED
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
Obsolete
LED
Red
-
-
AC
120V
3.5mA
Round
0.19" (4.83mm)
-
-
2180mcd
634nm
35°
PC Pin
-
-
0
In Stock
Obsolete
Bulk
Obsolete
LED
Green
Green
Diffused
Vf (Typ), If (Max)
28V
16.5mA
Round
0.19" (4.83mm)
5.20mm Dia
Round with Flat Top
2000mcd
520nm
45°
Wire Leads - 6" (152.40mm)
-
-
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.