Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LY R97x
LG R971-KN-1
LED GREEN DIFFUSED 0805 SMD
ams-OSRAM USA Inc.
476,468
In Stock
1 : ¥46.00000
Cut Tape (CT)
4,000 : ¥8.35575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardWhiteDiffused26.05mcdRectangle with Flat Top1.30mm x 1.25mm2.2V20mA160°Surface Mount570nm572nm-0805 (2012 Metric)08052.00mm L x 1.25mm W0.90mm
LTST-C193TBKT-5A
LTST-C193KRKT-5A
LED RED CLEAR CHIP SMD
Lite-On Inc.
484,435
In Stock
1 : ¥60.00000
Cut Tape (CT)
5,000 : ¥9.25100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear26.05mcdRectangle with Flat Top1.15mm x 0.80mm2V5mA130°Surface Mount631nm639nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.45mm
LTST-C194KxKT
LTST-C193KSKT-5A
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
113,798
In Stock
1 : ¥60.00000
Cut Tape (CT)
5,000 : ¥9.25100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandardColorlessClear26.05mcdRectangle with Flat Top1.15mm x 0.80mm2V5mA130°Surface Mount591nm591nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.45mm
CHIPLED SERIES 1206 PKG
LG N971-KN-1
LED GREEN DIFFUSED 1206 SMD
ams-OSRAM USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGreenStandardWhiteDiffused26.05mcdRectangle with Flat Top2.00mm x 1.60mm2.2V20mA160°Surface Mount570nm572nm-1206 (3216 Metric)12063.20mm L x 1.60mm W1.20mm
LTST-C171 SERIES
LG Q971-KN-1
LED GREEN DIFFUSED SMD
ams-OSRAM USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGreenStandardWhiteDiffused26.05mcdRectangle with Flat Top1.00mm x 0.80mm2.2V20mA160°Surface Mount570nm572nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.80mm
LH N974 Pkg
LH N974-KN-1
LED RED DIFFUSED 1206 SMD
ams-OSRAM USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRedStandardWhiteDiffused26.05mcdRectangle with Flat Top2.00mm x 1.60mm1.8V20mA160°Surface Mount645nm660nm-1206 (3216 Metric)12063.20mm L x 1.60mm W1.20mm
LTST-C171 SERIES
LH Q974-KN-1
LED RED DIFFUSED SMD
ams-OSRAM USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteRedStandardWhiteDiffused26.05mcdRectangle with Flat Top1.00mm x 0.80mm1.8V20mA160°Surface Mount643nm660nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.60mm
LTST-C171 SERIES
LS Q971-KN-1
LED RED DIFFUSED SMD
ams-OSRAM USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteRedStandardWhiteDiffused26.05mcdRectangle with Flat Top1.00mm x 0.80mm1.9V20mA160°Surface Mount628nm635nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.80mm
Showing
1 - 8
of 8

26.05mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.