Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,828 In Stock | 1 : ¥61.00000 Tube | Tube | Active | 1 | 1500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
2,807 In Stock | 1 : ¥61.00000 Tube | Tube | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
3,200 In Stock | 1 : ¥62.00000 Tube | Tube | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
13,098 In Stock | 1 : ¥67.00000 Cut Tape (CT) 1,000 : ¥24.79400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
2,271 In Stock | 1 : ¥62.00000 Tube | Tube | Active | 1 | 1500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
0 In Stock Check Lead Time | 5,200 : ¥17.27923 Tube | Tube | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
0 In Stock Check Lead Time | 5,200 : ¥17.27923 Tube | Tube | Active | 1 | 1500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
0 In Stock | Active | Tube | Active | 1 | 1500Vrms | 10% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
0 In Stock Check Lead Time | 10,000 : ¥17.45290 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 1500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
0 In Stock Check Lead Time | 2,600 : ¥18.22615 Tube | Tube | Active | 1 | 1500Vrms | 10% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 2,600 : ¥18.60115 Tube | Tube | Active | 1 | 500Vrms | 10% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock Check Lead Time | 5,000 : ¥18.69940 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 1500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 500Vrms | 10% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
0 In Stock | Active | Tube | Active | 1 | 500Vrms | 10% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 500Vrms | 10% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
0 In Stock | Active | Tube | Active | 1 | 500Vrms | 10% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD |