Transistor, Photovoltaic Output Optoisolators

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
1500Vrms3550Vrms
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)6-SMD, Gull Wing
Supplier Device Package
6-DIP6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SMD Pkg
4N35S-TA1
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
65,839
In Stock
1 : ¥90.00000
Cut Tape (CT)
1,000 : ¥24.05300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
4N35S
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
5,411
In Stock
1 : ¥78.00000
Tube
Tube
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP Pkg
4N35
OPTOISO 3.55KV TRANS W/BASE 6DIP
Lite-On Inc.
30,885
In Stock
1 : ¥82.00000
Tube
Tube
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-SMD Pkg
4N37S-TA1
OPTOISO 1.5KV TRANS W/BASE 6SMD
Lite-On Inc.
3,153
In Stock
1 : ¥90.00000
Cut Tape (CT)
1,000 : ¥24.05300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP Pkg
4N37
OPTOISO 1.5KV TRANS W/BASE 6DIP
Lite-On Inc.
4
In Stock
1 : ¥75.00000
Tube
Tube
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-SMD Pkg
4N37S
OPTOISO 1.5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : ¥18.07115
Tube
Tube
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP
4N35M
OPTOISO 3.55KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : ¥18.07115
Tube
Tube
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
4N37M
4N37M
OPTOISO 1.5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : ¥18.07115
Tube
Tube
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-SMD Pkg
4N35S-TA
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
10,000 : ¥18.25290
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
4N37S-TA
OPTOISO 1.5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : ¥19.55640
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 10

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.