Showing
1 - 25
of 430
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
1552x00xxx
1552200064
CABLE 4X0,34 WSOR BK UNSH 200M
Molex
29
In Stock
1 : ¥86,350.00000
Spool
Spool
ActiveMulti-Conductor422 AWG42/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.200" (5.08mm)-656.2' (200.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control-
1552x00xxx
1552200133
CABLE 2X0.75 WSOR BK UNSH DCS D6
Molex
13
In Stock
1 : ¥54,689.00000
Bulk
Bulk
ActiveMulti-Conductor219 AWG42/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.236" (5.99mm)-328.1' (100.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0118" (0.300mm)
1552x00xxx
1552209019
CABLE 3X0.75+16X0.34 WSOR BK UNS
Molex
18
In Stock
1 : ¥182,643.00000
Bulk
Bulk
ActiveMulti-Conductor1919 AWG, 22 AWG42/0.0039"; 42/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.402" (10.21mm)-328.1' (100.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control-
1552x00xxx
1552200241
CABLE 7X1,5 WSOR BK UNSH 100M
Molex
21
In Stock
1 : ¥230,790.00000
Spool
Spool
ActiveMulti-Conductor716 AWG81/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.413" (10.49mm)-328.1' (100.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control-
1552x00xxx
1552200238
CABLE 5X1.5 WSOR GY UNSH G/Y D8.
Molex
6
In Stock
1 : ¥307,721.00000
Bulk
Bulk
ActiveMulti-Conductor516 AWG81/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.339" (8.61mm)-656.2' (200.0m)GrayUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0177" (0.450mm)
1552x00xxx
1552200259
CABLE 17X1,5 WSOR BK UNSH 100M
Molex
2
In Stock
1 : ¥451,899.00000
Spool
Spool
ActiveMulti-Conductor1716 AWG81/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.579" (14.71mm)-328.1' (100.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control-
1552x00xxx
1552200115
CABLE 4X0,5 WSOR BK UNSH 100M
Molex
23
In Stock
1 : ¥62,539.00000
Spool
Spool
ActiveMulti-Conductor421 AWG28/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.232" (5.89mm)-328.1' (100.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control-
1552x00xxx
1552200052
CABLE 3X0.34 WSOR BK UNSH DCS D4
Molex
6
In Stock
1 : ¥77,454.00000
Bulk
Bulk
ActiveMulti-Conductor322 AWG42/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.189" (4.80mm)-656.2' (200.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200143
CABLE 3X0.75 WSOR GY UNSH G/Y D6
Molex
4
In Stock
1 : ¥350,634.00000
Bulk
Bulk
ActiveMulti-Conductor319 AWG42/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.252" (6.40mm)-1640.4' (500.0m)GrayUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0118" (0.300mm)
1552x00xxx
1552200106
CABLE 3X0.5 WSOR BK UNSH G/Y D5.
Molex
0
In Stock
1 : ¥53,903.00000
Bulk
Bulk
ActiveMulti-Conductor321 AWG28/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.220" (5.59mm)-328.1' (100.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0114" (0.290mm)
1552x00xxx
1552200139
CABLE 3X0,75 WSOR BK UNSH 100M
Molex
0
In Stock
1 : ¥70,650.00000
Spool
Spool
ActiveMulti-Conductor319 AWG42/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.252" (6.40mm)-328.1' (100.0m)BlackUL Style 21215-600 V-25°C ~ 85°CIndustrial, Signal, Control-
1552x00xxx
1552200145
CABLE 4X0.75 WSOR BK UNSH G/Y D7
Molex
0
In Stock
1 : ¥83,733.00000
Bulk
Bulk
ActiveMulti-Conductor419 AWG42/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.276" (7.01mm)-328.1' (100.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0118" (0.300mm)
1552x00xxx
1552200116
CABLE 4X0.5 WSOR BK UNSH G/Y D5.
Molex
0
In Stock
1 : ¥310,076.00000
Bulk
Bulk
ActiveMulti-Conductor421 AWG28/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.232" (5.89mm)-1640.4' (500.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0114" (0.290mm)
1552x00xxx
1552200253
CABLE 12X1,5 WSOR BK UNSH 100M
Molex
0
In Stock
1 : ¥341,475.00000
Spool
Spool
ActiveMulti-Conductor1216 AWG81/0.0059"Copper, BareWeld-Slag Oil Resistant (WSOR)0.500" (12.70mm)-328.1' (100.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control-
1552x00xxx
1552200003
CABLE 3X0.25 WSOR BK UNSH DCS D4
Molex
0
In Stock
3,000 : ¥252.71200
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-4921' (1500.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200006
CABLE 3X0.25 WSOR GY UNSH DCS D4
Molex
0
In Stock
3,000 : ¥252.71200
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-4921' (1500.0m)GrayUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200009
CABLE 3X0.25 WSOR YE UNSH DCS D4
Molex
0
In Stock
3,000 : ¥252.71200
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-4921' (1500.0m)YellowUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200012
CABLE 3X0,25 WSOR OR UNSH DCS D4
Molex
0
In Stock
3,000 : ¥252.71200
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-4921' (1500.0m)OrangeUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200001
CABLE 3X0.25 WSOR BK UNSH DCS D4
Molex
0
In Stock
3,000 : ¥260.54800
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-1968.5' (600.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200002
CABLE 3X0.25 WSOR BK UNSH DCS D4
Molex
0
In Stock
3,200 : ¥260.54781
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-2625' (800.0m)BlackUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200004
CABLE 3X0.25 WSOR GY UNSH DCS D4
Molex
0
In Stock
3,000 : ¥260.54800
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-1968.5' (600.0m)GrayUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200005
CABLE 3X0.25 WSOR GY UNSH DCS D4
Molex
0
In Stock
3,200 : ¥260.54781
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-2625' (800.0m)GrayUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200007
CABLE 3X0.25 WSOR YE UNSH DCS D4
Molex
0
In Stock
3,000 : ¥260.54800
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-1968.5' (600.0m)YellowUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200008
CABLE 3X0.25 WSOR YE UNSH DCS D4
Molex
0
In Stock
3,200 : ¥260.54781
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-2625' (800.0m)YellowUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
1552x00xxx
1552200010
CABLE 3X0,25 WSOR OR UNSH DCS D4
Molex
0
In Stock
3,000 : ¥260.54800
Bulk
Bulk
ActiveMulti-Conductor324 AWG32/0.0039"Copper, BareWeld-Slag Oil Resistant (WSOR)0.177" (4.50mm)-1968.5' (600.0m)OrangeUL Style 21215-600 V-25°C ~ 80°CIndustrial, Signal, Control0.0098" (0.250mm)
Showing
1 - 25
of 430

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.