Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥937.00000 Bulk | Bulk | Active | Multi-Conductor | 6 | 14 AWG | - | - | - | - | - | 1.00' (0.30m) | Black | - | - | - | - | - | - | |||
1 In Stock | 1 : ¥14,553.00000 Bulk | Bulk | Active | Multi-Conductor | 6 | 12 AWG | - | - | - | - | - | 8.00' (2.44m) | Black | - | - | - | - | - | - | |||
0 In Stock | 1 : ¥6,906.00000 Bulk | Bulk | Active | Multi-Conductor | 5 | 16 AWG | - | - | - | - | - | 8.00' (2.44m) | Black | - | - | - | - | - | - | |||
1 In Stock | 1 : ¥116,026.00000 Bulk | Bulk | Active | Multi-Conductor | 5 | 22 AWG | - | - | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Braid | 250.0' (76.2m) | Black | - | - | 300 V | -20°C ~ 105°C | - | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Multi-Conductor | 5 | 18 AWG | - | - | Poly-Vinyl Chloride (PVC) | - | - | 16.00' (4.88m) | Gray | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Multi-Conductor | 7 | 16 AWG | - | - | Poly-Vinyl Chloride (PVC) | - | - | 20.00' (6.10m) | Black | - | - | - | - | - | - |