Multiple Conductor Cables

Results: 5
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Number of Conductors
344 (1 Pair Twisted)6 (2 Twisted Pairs + 2)
Wire Gauge
20 AWG, 24 AWG26 AWG28 AWG
Conductor Strand
7/0.0050"26/0.0039", 41/0.0050"26/4040/28
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Thermoplastic Polyurethane (TPU)
Jacket (Insulation) Diameter
0.110" (2.79mm)0.134" (3.40mm)0.142" (3.61mm)0.244" (6.20mm)
Shield Type
Foil, BraidSpiral
Length
3.28' (1.00m)502.0' (153.0m)Enter Number of Meters in Order Quantity
Ratings
ISO 10993UL Style 2725
Features
Biological CompatibilityDrain Wire
Voltage
30 V150 V
Operating Temperature
-40°C ~ 70°C-25°C ~ 80°C-10°C ~ 80°C
Jacket (Insulation) Thickness
0.0197" (0.500mm)0.0217" (0.550mm)0.0256" (0.650mm)
Conductor Insulation
High Density Polyethylene (HDPE)High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
30-00088
30-00088
CABLE 4COND 28AWG BLK 153M
Tensility International Corp
153
In Stock
153 : ¥254.33333
Spool
-
Spool
Active
Multi-Conductor
4 (1 Pair Twisted)
28 AWG
7/0.0050"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.142" (3.61mm)
Foil, Braid
502.0' (153.0m)
Black
UL Style 2725
Drain Wire
30 V
-10°C ~ 80°C
-
0.0256" (0.650mm)
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
30-02485
30-02485
CABLE 6COND 20/24AWG BLK METER
Tensility International Corp
955
In Stock
1 : ¥1,673.00000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
6 (2 Twisted Pairs + 2)
20 AWG, 24 AWG
26/0.0039", 41/0.0050"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.244" (6.20mm)
Foil, Braid
Enter Number of Meters in Order Quantity
Black
UL Style 2725
Drain Wire
-
-25°C ~ 80°C
-
0.0256" (0.650mm)
Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid
30-00492
30-00492
CABLE 4COND 26AWG BLK 153M
Tensility International Corp
9
In Stock
1 : ¥71,530.00000
Spool
-
Spool
Active
Multi-Conductor
4
26 AWG
26/40
Copper, Tinned
Thermoplastic Polyurethane (TPU)
0.134" (3.40mm)
Spiral
502.0' (153.0m)
Black
ISO 10993
Biological Compatibility
150 V
-40°C ~ 70°C
-
0.0197" (0.500mm)
High Density Polyethylene (HDPE)
30-00495
30-00495
CABLE 3COND 28AWG BLK 1M
Tensility International Corp
14
In Stock
Value Added Item
1 : ¥681.00000
Bulk
-
Bulk
Active
Multi-Conductor
3
28 AWG
40/28
Copper, Tinned
Thermoplastic Polyurethane (TPU)
0.110" (2.79mm)
Spiral
3.28' (1.00m)
Black
ISO 10993
Biological Compatibility
150 V
-40°C ~ 70°C
-
0.0217" (0.550mm)
High Density Polyethylene (HDPE)
30-00492
30-00492
CABLE 4COND 26AWG BLK 1M
Tensility International Corp
16
In Stock
Value Added Item
1 : ¥830.00000
Spool
-
Spool
Active
Multi-Conductor
4
26 AWG
26/40
Copper, Tinned
Thermoplastic Polyurethane (TPU)
0.134" (3.40mm)
Spiral
3.28' (1.00m)
Black
ISO 10993
Biological Compatibility
150 V
-40°C ~ 70°C
-
0.0197" (0.500mm)
High Density Polyethylene (HDPE)
Showing
of 5

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.