Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,996 In Stock | 1 : ¥364.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.325" (8.26mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
765 In Stock | 1 : ¥462.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyurethane (PU) | 0.229" (5.82mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 125 V | -40°C ~ 80°C | Industrial, Network | - | Polyethylene (PE) | |||
5,401 In Stock | 1 : ¥710.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.387" (9.83mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
3,879 In Stock | 1 : ¥815.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.423" (10.74mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
1,578 In Stock | 1 : ¥3,324.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.318" (8.08mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
920 In Stock | 1 : ¥618.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.357" (9.06mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
0 In Stock Value Added Item | 1 : ¥2,024.00000 Bulk | Bulk | Active | Multi-Conductor | 3 | 14 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.344" (8.74mm) | - | 10.00' (3.05m) | Black | - | Direct Burial, Oil Resistant, UV Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC) | |||
0 In Stock Value Added Item | 1 : ¥13,934.00000 Bulk | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.350" (8.89mm) | Foil, Braid | 50.00' (15.24m) | Black | - | Direct Burial, Oil Resistant, UV Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |