Multiple Conductor Cables

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
C0741A.xx.10
C0741A.41.10
CABLE 3COND 24AWG GRAY SHLD
Prysmian Group
9,000
In Stock
1,000 : ¥55.84600
Spool
-
Spool
Active
Multi-Conductor
3
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.164" (4.17mm)
Foil
1000.0' (304.8m)
Gray
-
Drain Wire
300 V
-20°C ~ 80°C
Computer
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
3024xx,302204
302404
CABLE 4COND 24AWG GRAY FEET
LAPP
2,255
In Stock
1 : ¥471.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
24 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.183" (4.65mm)
-
Enter Number of Feet in Order Quantity
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
3022xx,302425
302406
CABLE 6COND 24AWG GRAY FEET
LAPP
3,364
In Stock
1 : ¥565.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
6
24 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.209" (5.31mm)
-
Enter Number of Feet in Order Quantity
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
3022xx,302425
302410
CABLE 10COND 24AWG GRAY FEET
LAPP
2,873
In Stock
1 : ¥735.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
10
24 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.253" (6.43mm)
-
Enter Number of Feet in Order Quantity
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
C2462-1000-ND
C2462A.41.10
CABLE 3COND 24AWG GRAY
Prysmian Group
32
In Stock
34,000
Factory
1 : ¥65,505.00000
Spool
-
Spool
Active
Multi-Conductor
3
24 AWG
7/32
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.163" (4.14mm)
-
1000.0' (304.8m)
Gray
ASTM B-33
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
5013C SL00x
5013C SL013
CABLE 3COND 24AWG SLATE FEET
Alpha Wire
1,549
In Stock
1 : ¥216.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.163" (4.14mm)
-
Enter Number of Feet in Order Quantity
Slate
-
Oil Resistant, Rip Cord, UV Resistant
300 V
-30°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
1,377
In Stock
153 : ¥283.08497
Spool
-
Spool
Active
Multi-Conductor
4
24 AWG
41/0.0031"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.201" (5.11mm)
-
502.0' (153.0m)
Black
UL Style 20387
Oil Resistant, UV Resistant
300 V
-40°C ~ 105°C
-
0.0315" (0.800mm)
Poly-Vinyl Chloride (PVC)
25013 BK005
25013 BK199
CABLE 3COND 24AWG BLACK FEET
Alpha Wire
697
In Stock
1 : ¥774.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
24 AWG
7/32
Copper, Tinned
Polyurethane (PU)
0.163" (4.14mm)
-
Enter Number of Feet in Order Quantity
Black
ISO 10993, UL Style 20668
Biological Compatibility, Rip Cord
300 V
-30°C ~ 90°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
3024xx,302204
302403
CABLE 3COND 24AWG GRAY 100'
LAPP
0
In Stock
Value Added Item
1 : ¥30,496.00000
Bulk
Bulk
Active
Multi-Conductor
3
24 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.172" (4.37mm)
-
100.0' (30.5m)
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
Showing
of 9

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.