Multi Purpose

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
CONN SOCKET 22-26AWG TIN CRIMP
530553-2
CONN SOCKET 22-26AWG TIN CRIMP
TE Connectivity AMP Connectors
0
In Stock
15,000 : ¥20.05007
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
-
Socket
Crimp
22-26 AWG
Phosphor Bronze
Tin-Lead
100.0µin (2.54µm)
CONN SOCKET 22-26AWG TIN CRIMP
5530553-2
CONN SOCKET 22-26AWG TIN CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
15,000 : ¥27.01327
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
22-26 AWG
Phosphor Bronze
Tin
100.0µin (2.54µm)
CONN SOCKET 22-26AWG GOLD CRIMP
530553-7
CONN SOCKET 22-26AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
1,000 : ¥36.24200
Bulk
Bulk
Obsolete
-
Socket
Crimp
22-26 AWG
Phosphor Bronze
Gold
50.0µin (1.27µm)
CONN SOCKET 22-26AWG GOLD CRIMP
5530553-4
CONN SOCKET 22-26AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
75,000 : ¥41.23295
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
22-26 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
CONN SOCKET 22-26AWG GOLD CRIMP
530553-5
CONN SOCKET 22-26AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
1,000 : ¥41.35800
Bulk
Bulk
Obsolete
-
Socket
Crimp
22-26 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
CONN SOCKET 22-26AWG GOLD CRIMP
530553-6
CONN SOCKET 22-26AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
15,000 : ¥47.43920
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
22-26 AWG
Phosphor Bronze
Gold
50.0µin (1.27µm)
CONN SOCKET 22-26AWG GOLD CRIMP
5530553-6
CONN SOCKET 22-26AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
15,000 : ¥62.28373
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
22-26 AWG
Phosphor Bronze
Gold
50.0µin (1.27µm)
Showing
of 7

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.