Monolithic Crystals

Results: 2
Packaging
StripTape & Reel (TR)
Frequency - Center
5 MHz45 MHz
Impedance
50 Ohms650 Ohms
Insertion Loss
3dB3.5dB
Bandwidth
6 kHz7.5 kHz
Ripple
0.5dB1dB
Number of Poles
24
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)1.510" L x 0.717" W (38.35mm x 18.20mm)
Height (Max)
0.051" (1.30mm)0.512" (13.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency - Center
Impedance
Insertion Loss
Bandwidth
Ripple
Number of Poles
Operating Temperature
Mounting Type
Size / Dimension
Height (Max)
60,000
Marketplace
10 : ¥1,222.60000
Tape & Reel (TR)
10 : ¥1,222.60000
Strip
Tape & Reel (TR)
Strip
Active45 MHz650 Ohms3dB7.5 kHz1dB2-20°C ~ 70°CSurface Mount0.276" L x 0.197" W (7.00mm x 5.00mm)0.051" (1.30mm)
60,000
Marketplace
10 : ¥28,955.50000
Tape & Reel (TR)
10 : ¥28,955.50000
Strip
Tape & Reel (TR)
Strip
Active5 MHz50 Ohms3.5dB6 kHz0.5dB4-20°C ~ 70°CThrough Hole1.510" L x 0.717" W (38.35mm x 18.20mm)0.512" (13.00mm)
Showing
of 2

Monolithic Crystals


Monolithic crystal filter (MCF) products are used in radio and related applications as bandpass filters. Closely related to the quartz crystal resonators used widely for frequency generation, MCF filters employ the piezoelectric and mechanical resonance properties of the quartz material to produce a filter with very high selectivity in a compact package.