Monolithic Crystals

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance
350 Ohms1 kOhms
Insertion Loss
3dB4dB
Bandwidth
7.5 kHz30 kHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency - Center
Impedance
Insertion Loss
Bandwidth
Ripple
Number of Poles
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height (Max)
ECS-75SMF SERIES
ECS-75SMF45A30B
MONO XTAL 45MHZ 4P 3DB SMD
ECS Inc.
3,595
In Stock
1 : ¥1,765.00000
Cut Tape (CT)
500 : ¥1,146.74400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active45 MHz1 kOhms3dB30 kHz1dB4-30°C ~ 80°CSurface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.037" (0.95mm)
ECS-75SMF SERIES
ECS-75SMF45A7.5B
MONO XTAL 45MHZ 4P 4DB SMD
ECS Inc.
70
In Stock
1 : ¥2,957.00000
Cut Tape (CT)
500 : ¥1,894.83400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active45 MHz350 Ohms4dB7.5 kHz1dB4-30°C ~ 80°CSurface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.037" (0.95mm)
Showing
of 2

Monolithic Crystals


Monolithic crystal filter (MCF) products are used in radio and related applications as bandpass filters. Closely related to the quartz crystal resonators used widely for frequency generation, MCF filters employ the piezoelectric and mechanical resonance properties of the quartz material to produce a filter with very high selectivity in a compact package.