Current/Voltage Transducer Monitors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output
Isolation
Response Time
Accuracy
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Approval Agency
DC1-PRO-1000V:5V
TRANSDUCER 0-1000V:4-20MA 0.5%
Aim Dynamics
61
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
DC Voltage Transducer
0 ~ 1000VDC
4 ~ 20mA
3000V, 1 minute
10ms
0.5%
15 ~ 36VDC
DIN Rail, Wall Mount
Screw Terminal
-35°C ~ 100°C
-
DC1-PRO-1000V:5V
TRANSDUCER 0-1000V:0-5VDC 0.5%
Aim Dynamics
8
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
DC Voltage Transducer
0 ~ 1000VDC
0 ~ 5VDC
3000V, 1 minute
10ms
0.5%
15 ~ 36VDC
DIN Rail, Wall Mount
Screw Terminal
-35°C ~ 100°C
-
DC1-PRO-1000V:5V
TRANSDUCER 0-1000V:4-20MA 0.5%
Aim Dynamics
6
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
DC Voltage Transducer
0 ~ 1500VDC
4 ~ 20mA
3000V, 1 minute
10ms
0.5%
15 ~ 36VDC
DIN Rail, Wall Mount
Screw Terminal
-35°C ~ 100°C
-
DC1-PRO-1000V:5V
DC Voltage Transducer, Input: 0
Aim Dynamics
3
Marketplace
Unavailable
Unavailable in your selected currency
Case
Active
DC Voltage Transducer
0 ~ 1500VDC
0 ~ 5VDC
3000V, 1 minute
10ms
0.5%
15 ~ 36VDC
DIN Rail, Wall Mount
Screw Terminal
-35°C ~ 100°C
-
Showing
of 4

Current/Voltage Transducer Monitors


Industrial current or voltage transducers are used to monitor variable or non-sinusoidal sources, trigger peripheral devices in phase-fired control systems, monitor ground current, and other voltage or current monitoring applications. Output types include analog voltage or current, and positive and negative fixed voltages with accuracy from 0.2 to 2%.