Microscopes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Magnification Range | Field of View | Working Distance | Illumination | Camera Type | Interface | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥360,304.00000 Bulk | Bulk | Active | Microscope, Digital | 3x ~ 43x | 0.43" ~ 5.59" (11.00mm ~ 142.00mm) | 6.00" (152.40mm) | - | CMOS 1/2.8" | - | |||
0 In Stock Check Lead Time | 1 : ¥462,625.00000 Bulk | Bulk | Active | Microscope, Digital | 6.5x ~ 65x | 3.63" ~ 0.38" (92.20mm ~ 9.60mm), 2.94" ~ 0.31" (74.60mm ~ 7.80mm), 2.20" ~ 0.23" (56.00mm ~ 5.90mm) | 6.00" (152.40mm) | LED | - | HDMI |