undefined

Results: 0
Manufacturer
ABLIC Inc.Adafruit Industries LLCAdesto TechnologiesAdvanced Micro DevicesAlliance Memory, Inc.AMDAMI Semiconductor Inc.Amphenol SSI TechnologiesAmpleon USA Inc.Analog Devices Inc./Maxim IntegratedArcotekAsahi Kasei Microdevices/AKM
Clear
Series
-*1041524CW25CS27960Kx27C6428F002BC28F004Bx28F00828F008B328F256
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Memory Type
Non-VolatileNon-Volatile, VolatileVolatile
Memory Format
CAMCBRAM®DRAMEEPROMEERAMEPROMFLASHFLASH, RAMFRAMNVSRAMPCM (PRAM)PROMPSRAMRAM
Technology
1T-SRAM-CAMCBRAMDRAMDRAM - EDODRAM - FPDRAM-RPCEEPROMEEPROM, SRAMEPROM - OTPEPROM - UV
Memory Size
16bit64bit128bit224bit256bit512bit896bit1Kbit1.25Kbit1.5Kbit2Kbit4Kbit
Memory Organization
4 x 2564 x 416 x 1616 x 416 x 828 x 832 Bytes Page Size32 Bytes x 4 pages32 Bytes x 5 pages32 Bytes x 6 pages32 x 864 Bytes Page Size
Memory Interface
1-Wire®3-Wire Serial-CFICUIeMMCeMMC 5.1 HS400 + LPDDR3eMMC 5.1 HS400 + LPDDR4XeMMC_4.5eMMC_5eMMC_5.1HSTL
Clock Frequency
100 kHz125 kbps250 kHz350 kHz400 kHz401 kHz750 kHz800 kHz1 MHz1.25 MHz2 MHz2.1 MHz
Write Cycle Time - Word, Page
171ps313ps535ps2ns2.2ns2.5ns4ns4.8ns5ns6ns6.7ns7ns
Access Time
195 ps300 ps350 ps400 ps0.4 ns450 ps0.45 ns500 ps600 ps700 ps750 ps1.35 ns
Voltage - Supply
0.5V, 1.05V0.6V, 1.1V0.95V1V1V ~ 2.6V1.01V ~ 1.12V1.05V1.06V ~ 1.17V1.06V ~ 1.17V, 1.7V ~ 1.95V1.1V1.1V ~ 1.3V1.14 ~ 1.26V, 1.2V, 2.4 ~ 2.7V, 2.5V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 210°C (TJ)-55°C ~ 225°C (TA)-55°C ~ 85°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 115°C (TA)-40°C ~ 115°C (TC)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101AEC-Q104
Mounting Type
-SocketSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SFN2-SMD, No Lead2-VDFN2-WDFN2-XDFN4-UBGA, FCBGA4-UFBGA, CSPBGA4-UFBGA, WLCSP4-WFBGA, WLBGA4-XFBGA4-XFBGA, CSPBGA4-XFBGA, WLBGA
Supplier Device Package
0-XCEPT2-SFN (3.5x5)2-SFN (3.5x6.5)2-SFN (6x6)2-VSFN (2x2.35)2-XSFN (5x3.5)4-CSP4-FlipChip (2.39x1.73)4-WLCSP4-WLCSP (0.70x0.71)4-WLCSP (0.70x0.98)4-WLCSP (0.71x0.73)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

undefined