Memory

Results: 155
Manufacturer
Fujitsu Semiconductor Memory SolutionKaga FEI America, Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Format
FRAMRAM
Technology
FRAM (Ferroelectric RAM)ReRAM (Resistive RAM)
Memory Size
4Kbit16Kbit64Kbit128Kbit256Kbit512Kbit1Mbit2Mbit4Mbit8Mbit
Memory Organization
512 x 82K x 88K x 816K x 832K x 864K x 1664K x 8128K x 8256K x 16256K x 8512K x 16512K x 81M x 8
Memory Interface
-I2CParallelSPISPI - Quad I/OSPI - Quad I/O, QPI
Clock Frequency
400 kHz1 MHz3.4 MHz5 MHz10 MHz20 MHz25 MHz30 MHz33 MHz40 MHz50 MHz108 MHz
Write Cycle Time - Word, Page
120ns150ns400µs10ms17ms-
Access Time
7 ns9 ns13 ns18 ns20 ns35 ns120 ns130 ns150 ns550 ns900 ns
Voltage - Supply
1.6V ~ 3.6V1.65V ~ 3.6V1.7V ~ 1.95V1.7V ~ 3.6V1.8V ~ 3.6V2.7V ~ 3.6V2.7V ~ 5.5V3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-55°C ~ 85°C (TA)-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-40°C ~ 95°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-VDFN Exposed Pad8-WFDFN Exposed Pad8-XFBGA, WLCSP11-XFBGA, WLBGA16-SOIC (0.295", 7.50mm Width)28-SOIC (0.342", 8.69mm Width)28-TSSOP (0.465", 11.80mm Width)44-TSOP (0.400", 10.16mm Width)48-TFSOP (0.488", 12.40mm Width)48-VFBGA
Supplier Device Package
8-DFN (5x6)8-DIP8-SON (2x3)8-SOP8-WLP (2.28x3.09)11-WLP (2.07x2.88)16-SOP28-SOP28-TSOP I44-TSOP48-FBGA (8x6)48-TSOP
Stocking Options
Environmental Options
Media
Marketplace Product
155Results

Showing
of 155
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
9,952
In Stock
1 : ¥266.00000
Cut Tape (CT)
1,500 : ¥182.62800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
I2C
3.4 MHz
-
130 ns
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
18,101
In Stock
1 : ¥268.00000
Cut Tape (CT)
1,500 : ¥199.03267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
I2C
3.4 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-SON (2x3)
4,171
In Stock
1 : ¥297.00000
Cut Tape (CT)
1,500 : ¥203.30933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
10 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-SON (2x3)
21,833
In Stock
1 : ¥306.00000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
20 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
5,864
In Stock
1 : ¥344.00000
Tube
-
Tube
Not For New Designs
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
I2C
400 kHz
-
900 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
3,094
In Stock
1 : ¥349.00000
Cut Tape (CT)
1,500 : ¥239.10200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
10 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
7,275
In Stock
1 : ¥393.00000
Cut Tape (CT)
1,500 : ¥269.84267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
20 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
3,611
In Stock
1 : ¥395.00000
Cut Tape (CT)
1,500 : ¥279.86867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
20 MHz
-
-
3V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
1,303
In Stock
1 : ¥490.00000
Cut Tape (CT)
1,500 : ¥335.26667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
128Kbit
16K x 8
SPI
33 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8,646
In Stock
1 : ¥531.00000
Cut Tape (CT)
1,500 : ¥383.01533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
128Kbit
16K x 8
SPI
33 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
1,722
In Stock
1 : ¥589.00000
Cut Tape (CT)
1,500 : ¥403.82667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
SPI
33 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
17,159
In Stock
1 : ¥615.00000
Cut Tape (CT)
1,500 : ¥421.18533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
SPI
33 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
18,535
In Stock
1 : ¥662.00000
Cut Tape (CT)
1,500 : ¥478.76867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
SPI
33 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
28,040
In Stock
1 : ¥728.00000
Cut Tape (CT)
1,500 : ¥526.64600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
I2C
1 MHz
-
550 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
5,518
In Stock
1 : ¥878.00000
Cut Tape (CT)
1,500 : ¥625.91733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
512Kbit
64K x 8
SPI
30 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
136
In Stock
1 : ¥900.00000
Cut Tape (CT)
1,500 : ¥616.60867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
512Kbit
64K x 8
I2C
3.4 MHz
-
130 ns
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
864
In Stock
1 : ¥952.00000
Cut Tape (CT)
1,500 : ¥651.98333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
1Mbit
128K x 8
SPI
40 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFBGA, WLCSP
8-WLP (2.28x3.09)
1,835
In Stock
1 : ¥967.00000
Cut Tape (CT)
1,500 : ¥662.32400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
1Mbit
128K x 8
SPI
40 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
6,661
In Stock
1 : ¥973.00000
Cut Tape (CT)
1,500 : ¥694.19867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
1Mbit
128K x 8
I2C
3.4 MHz
-
130 ns
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
13,520
In Stock
1 : ¥1,021.00000
Cut Tape (CT)
1,500 : ¥728.34000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
2Mbit
256K x 8
SPI
40 MHz
-
-
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
1,998
In Stock
1 : ¥1,625.00000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
1Mbit
128K x 8
Parallel
-
150ns
150 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.488", 12.40mm Width)
48-TSOP
4,516
In Stock
1 : ¥2,160.00000
Cut Tape (CT)
500 : ¥1,338.74400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
4Mbit
512K x 8
SPI - Quad I/O
108 MHz
-
-
1.7V ~ 1.95V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
5,163
In Stock
1 : ¥214.00000
Cut Tape (CT)
1,500 : ¥146.71533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
16Kbit
2K x 8
SPI
20 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-SON (2x3)
2,311
In Stock
1 : ¥248.00000
Cut Tape (CT)
1,500 : ¥169.50400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
16Kbit
2K x 8
SPI
20 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
912
In Stock
1 : ¥361.00000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
33 MHz
-
-
2.7V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 155

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.