Markers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size
Cable Diameter
Legend
Color
Material
1631910000
1631910000
WIRE MARKER CBL TIE 8X30MM 50/PK
Weidmüller
537
In Stock
2,000
Factory
1 : ¥6,347.00000
Bulk
Bulk
Active
Wire Marker Carrier, Cable Tie
0.31" W x 1.18" L (8.0mm x 30.0mm)
0.276" ~ 4.528" (7.00mm ~ 115.00mm)
Blank
Transparent
Polypropylene (PP)
1753490000
1753490000
WIRE MARKER CBL TIE 8X20MM 50/PK
Weidmüller
0
In Stock
Check Lead Time
1 : ¥7,029.00000
Bulk
Bulk
Active
Wire Marker Carrier, Cable Tie
0.31" W x 0.79" L (8.0mm x 20.0mm)
0.276" ~ 4.528" (7.00mm ~ 115.00mm)
Blank
Transparent
Polypropylene (PP)
1610700000
1610700000
WIRE MARKR CBL TIE 18X43MM 50BAG
Weidmüller
0
In Stock
2,000
Factory
Check Lead Time
1 : ¥7,715.00000
Bulk
Bulk
Active
Wire Marker Carrier, Cable Tie
0.71" W x 1.69" L (18.0mm x 43.0mm)
0.276" ~ 4.528" (7.00mm ~ 115.00mm)
Blank
Transparent
Polypropylene (PP)
Showing
of 3

Markers


Markers are small numeric labels used for identification of wires. These devices are secured to wires and cables through a variety of means: Adhesive, Cable Tie, Clip-on, Slip-on, Perforated, Cards, Heat Shrinkable, Push-on, Slip-in, Miniature, and Tape with Dispenser. Sizes range from 0.08” to 2.13” Dia., 0.12” W x 0.12” L to 14.00” W x 23.00” L.