Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-UQFN
LMH3401IRMST
IC OPAMP DIFF 1 CIRCUIT 14UQFN
Texas Instruments
231
In Stock
1 : ¥3,250.00000
Cut Tape (CT)
250 : ¥2,162.34800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
18000V/µs
7 GHz
55mA
3.3 V
5.25 V
-40°C ~ 125°C
Surface Mount
14-UFQFN
14-UQFN (2.5x2.5)
14-UQFN
LMH3401IRMSR
IC OPAMP DIFF 1 CIRCUIT 14UQFN
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥1,683.97600
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Differential
1
Differential
18000V/µs
7 GHz
55mA
3.3 V
5.25 V
-40°C ~ 125°C
Surface Mount
14-UFQFN
14-UQFN (2.5x2.5)
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.