Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,351 In Stock | 1 : ¥431.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
1,025 In Stock | 1 : ¥657.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 173gf | - | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
1,061 In Stock | 1 : ¥1,119.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
704 In Stock | 1 : ¥1,119.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
2,787 In Stock | 1 : ¥699.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 153gf | - | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
2,768 In Stock | 1 : ¥726.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 153gf | - | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
265 In Stock | 1 : ¥815.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
605 In Stock | 1 : ¥848.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
600 In Stock | 1 : ¥852.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
181 In Stock | 1 : ¥852.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
1,942 In Stock | 1 : ¥1,156.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
406 In Stock | 1 : ¥1,156.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
406 In Stock | 1 : ¥1,205.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
941 In Stock | 1 : ¥493.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 173gf | - | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
197 In Stock | 1 : ¥885.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
680 In Stock | 1 : ¥1,119.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
993 In Stock | 1 : ¥1,156.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
974 In Stock | 1 : ¥1,156.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
969 In Stock | 1 : ¥1,156.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
229 In Stock | 1 : ¥1,156.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
205 In Stock | 1 : ¥1,156.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥493.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 153gf | - | - | - | 0.110" (2.8mm) | -40°C ~ 85°C | |||
82 In Stock | 1 : ¥567.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | Board Guide | 153gf | - | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
48 In Stock | 1 : ¥852.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 173gf | - | - | - | 0.102" (2.6mm) | -40°C ~ 85°C | |||
91 In Stock | 1 : ¥885.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.110" (2.8mm) | -40°C ~ 85°C |