Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,966 In Stock | 1 : ¥439.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
1,045 In Stock | 1 : ¥1,086.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
735 In Stock | 1 : ¥1,086.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
1,352 In Stock | 1 : ¥302.00000 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP50 - Dust Protected | - | 125gf | 15gf | 0.024" (0.6mm) | 0.005" (0.12mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
196 In Stock | 1 : ¥435.00000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
1,287 In Stock | 1 : ¥576.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
172 In Stock | 1 : ¥493.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
160 In Stock | 1 : ¥388.00000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP50 - Dust Protected | - | 200gf | 25gf | 0.024" (0.6mm) | 0.005" (0.12mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
73 In Stock | 1 : ¥435.00000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
59 In Stock | 1 : ¥512.00000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
77 In Stock | 1 : ¥1,108.00000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
82 In Stock | 1 : ¥1,156.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 179gf | 27gf | 0.102" (2.6mm) | 0.020" (0.5mm) | 0.055" (1.4mm) | -40°C ~ 85°C | |||
57 In Stock | 1 : ¥1,234.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
36 In Stock | 1 : ¥1,234.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
34 In Stock | 1 : ¥1,256.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 30gf | 0.236" (6.0mm) | 0.040" (1.0mm) | 0.098" (2.5mm) | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥1,186.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 1A (AC/DC) | 125 V | 30 V | Side Plunger | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 250gf | 20gf | - | 0.020" (0.5mm) | 0.079" (2.0mm) | -40°C ~ 85°C | |||
9 In Stock | 1 : ¥447.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 200gf | 25gf | 0.024" (0.6mm) | 0.005" (0.12mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
42 In Stock | 1 : ¥1,018.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 179gf | 27gf | 0.102" (2.6mm) | 0.020" (0.5mm) | 0.055" (1.4mm) | -40°C ~ 85°C | |||
0 In Stock | 1 : ¥471.00000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 200gf | 25gf | 0.024" (0.6mm) | 0.005" (0.12mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
0 In Stock | 1,000 : ¥165.49700 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 200gf | 25gf | 0.024" (0.6mm) | 0.005" (0.12mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
0 In Stock | 1,000 : ¥206.33500 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 125gf | 15gf | 0.024" (0.6mm) | 0.005" (0.12mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
0 In Stock | 100 : ¥249.02000 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 125gf | 15gf | 0.024" (0.6mm) | 0.005" (0.12mm) | 0.010" (0.25mm) | -40°C ~ 85°C | |||
0 In Stock | 100 : ¥249.02000 Bulk | Bulk | Active | SPDT | On-Mom | 2A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock | 100 : ¥269.78000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP50 - Dust Protected | - | 65gf | 5.099gf | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock | 100 : ¥272.37000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP50 - Dust Protected | - | 40gf | 3.059gf | 0.120" (3.0mm) | 0.020" (0.5mm) | 0.020" (0.5mm) | -40°C ~ 85°C |