Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,628 In Stock | 1 : ¥280.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
450 In Stock | 1 : ¥443.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
246 In Stock | 1 : ¥264.00000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
208 In Stock | 1 : ¥338.00000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
100 In Stock | 1 : ¥224.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
89 In Stock | 1 : ¥283.00000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
99 In Stock | 1 : ¥291.00000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
54 In Stock | 1 : ¥320.00000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
99 In Stock | 1 : ¥428.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
0 In Stock | 1 : ¥292.00000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
0 In Stock | 500 : ¥137.55600 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
0 In Stock | 500 : ¥156.53000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
0 In Stock | 500 : ¥156.53000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
0 In Stock | 1,000 : ¥165.42300 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
0 In Stock | 100 : ¥179.36000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
0 In Stock | 500 : ¥183.80400 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 45gf | 3.059gf | 0.138" (3.5mm) | 0.040" (1.0mm) | 0.062" (1.6mm) | -25°C ~ 85°C | |||
0 In Stock | 500 : ¥183.80400 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
0 In Stock | 1,000 : ¥186.99100 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | - | - | 60gf | 4.079gf | 0.100" (2.5mm) | 0.020" (0.5mm) | 0.030" (0.76mm) | -25°C ~ 85°C | |||
0 In Stock | 500 : ¥188.39800 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
0 In Stock | 500 : ¥188.39800 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
0 In Stock | 500 : ¥188.39800 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C | |||
0 In Stock | 100 : ¥192.40000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
0 In Stock | 100 : ¥192.40000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 55gf | 3.500gf | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
0 In Stock | 100 : ¥192.40000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 45gf | 3.059gf | 0.138" (3.5mm) | 0.040" (1.0mm) | 0.062" (1.6mm) | -25°C ~ 85°C | |||
0 In Stock | 100 : ¥194.55000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 150gf | 20gf | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.015" (0.4mm) | -25°C ~ 85°C |