Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,710 In Stock | 1 : ¥128.00000 Cut Tape (CT) 4,000 : ¥70.61250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | - | - | - | -10°C ~ 60°C | |||
30,580 In Stock | 1 : ¥117.00000 Cut Tape (CT) 4,000 : ¥66.95425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | Board Guide | 30gf | - | - | - | - | -10°C ~ 60°C | |||
2,741 In Stock | 1 : ¥118.00000 Cut Tape (CT) 4,000 : ¥63.35550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | - | 30gf | - | - | - | - | -10°C ~ 60°C | |||
1,297 In Stock | 1 : ¥124.00000 Cut Tape (CT) 4,000 : ¥63.35550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | - | - | - | -10°C ~ 60°C | |||
3,998 In Stock | 1 : ¥136.00000 Cut Tape (CT) 4,000 : ¥73.40025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | Board Guide | 30gf | - | - | - | - | -10°C ~ 60°C | |||
3,995 In Stock | 1 : ¥136.00000 Cut Tape (CT) 4,000 : ¥73.40025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | - | 30gf | - | - | - | - | -10°C ~ 60°C | |||
3,929 In Stock | 1 : ¥140.00000 Cut Tape (CT) 4,000 : ¥77.67350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | - | - | - | -10°C ~ 60°C | |||
0 In Stock | 1 : ¥135.00000 Cut Tape (CT) 4,000 : ¥74.77150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | - | - | - | -10°C ~ 60°C |