Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,762 In Stock | 1 : ¥633.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | - | - | - | 0.062" (1.6mm) | -40°C ~ 85°C | |||
692 In Stock | 1 : ¥540.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
3,960 In Stock | 1 : ¥633.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | - | - | - | 0.062" (1.6mm) | -40°C ~ 85°C | |||
2,069 In Stock | 1 : ¥687.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.081" (2.05mm) | -40°C ~ 85°C | |||
984 In Stock | 1 : ¥576.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.085" (2.16mm) | -40°C ~ 85°C | |||
442 In Stock | 1 : ¥687.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.081" (2.05mm) | -40°C ~ 85°C | |||
356 In Stock | 1 : ¥1,040.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.085" (2.16mm) | -40°C ~ 85°C | |||
671 In Stock | 1 : ¥540.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
64 In Stock | 1 : ¥672.00000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
0 In Stock | 1,000 : ¥316.31200 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.085" (2.16mm) | -40°C ~ 85°C | |||
0 In Stock | 1,000 : ¥547.26100 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
0 In Stock | 1,000 : ¥547.26100 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
0 In Stock | 1,000 : ¥571.95000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | - | - | 0.085" (2.16mm) | -40°C ~ 85°C |