Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,965 In Stock | 1 : ¥728.00000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 425gf | - | 0.720" (18.3mm) | 0.125" (3.2mm) | 0.045" (1.1mm) | 0.375" (9.5mm) | -40°C ~ 85°C | |||
7,732 In Stock | 1 : ¥774.00000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 48 V | Overtravel Plunger | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | 425gf | - | 0.812" (20.6mm) | 0.050" (1.27mm) | 0.015" (0.38mm) | 0.219" (5.6mm) | -40°C ~ 105°C | |||
577 In Stock | 1 : ¥811.00000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 48 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 425gf | - | 0.285" (7.24mm) | 0.050" (1.27mm) | 0.015" (0.38mm) | 0.100" (2.54mm) | -40°C ~ 105°C | |||
11,967 In Stock | 1 : ¥910.00000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 425gf | - | 0.300" (7.6mm) | 0.125" (3.2mm) | 0.045" (1.1mm) | 0.175" (4.5mm) | -40°C ~ 85°C | |||
7 In Stock 400 Marketplace | 1 : ¥990.00000 Bulk 15 : ¥863.86667 Bulk | Bulk Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 48 V | Lever, Straight | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 100gf | - | 0.312" (7.9mm) | 0.250" (6.35mm) | 0.093" (2.36mm) | 0.187" (4.75mm) | -40°C ~ 105°C | |||
1,478 In Stock | 1 : ¥1,064.00000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Push-Pull Plunger | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Pull On Lock | 425gf | - | 0.610" (15.5mm) | 0.125" (3.2mm) | 0.045" (1.1mm) | 0.100" (2.54mm) | -40°C ~ 85°C | |||
730 In Stock | 1 : ¥1,318.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC) | 125 V | - | Push-Pull Plunger | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Pull On Lock | 425gf | - | 0.610" (15.5mm) | 0.125" (3.2mm) | 0.045" (1.1mm) | 0.100" (2.54mm) | -40°C ~ 85°C | |||
18,258 In Stock | 1 : ¥1,439.00000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 680gf | - | 0.720" (18.3mm) | 0.125" (3.2mm) | 0.075" (1.9mm) | 0.375" (9.5mm) | -40°C ~ 85°C | |||
14,415 In Stock | 1 : ¥1,439.00000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC) | 125 V | - | Push-Pull Plunger | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Pull On Lock | 757gf | - | 0.610" (15.5mm) | 0.125" (3.2mm) | 0.075" (1.9mm) | 0.100" (2.54mm) | -40°C ~ 85°C | |||
421 In Stock | 1 : ¥1,531.00000 Bulk | Bulk | Active | DPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 850gf | - | 0.285" (7.24mm) | 0.050" (1.27mm) | 0.015" (0.38mm) | 0.079" (2.0mm) | -40°C ~ 105°C | |||
740 In Stock | 1 : ¥1,874.00000 Bulk | Bulk | Active | DPDT | On-Mom | 15A (AC) | 125 V | - | Overtravel Plunger | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | 850gf | - | 0.812" (20.6mm) | 0.050" (1.27mm) | 0.015" (0.38mm) | 0.219" (5.6mm) | -40°C ~ 105°C | |||
6,144 In Stock | 1 : ¥1,339.00000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 48 V | Lever, Roller | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 100gf | - | 0.718" (18.24mm) | 0.250" (6.35mm) | 0.093" (2.36mm) | 0.187" (4.75mm) | -40°C ~ 105°C | |||
0 In Stock 10,379 Marketplace | 25 : ¥488.48000 Bulk | Bulk Bulk | Obsolete | SPDT | On-Mom | 10A (AC), 6A (DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 144gf | - | 0.806" (20.5mm) | 0.125" (3.2mm) | 0.030" (0.76mm) | 0.085" (2.16mm) | -40°C ~ 85°C | |||
188 Marketplace | 20 : ¥616.30000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | - | - | - | - | - | - | - | |||
0 In Stock 404 Marketplace | 15 : ¥863.86667 Bulk | Bulk Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 48 V | Lever, Straight | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 65gf | - | 0.280" (7.1mm) | 0.344" (8.7mm) | 0.140" (3.55mm) | 0.187" (4.75mm) | -40°C ~ 105°C | |||
0 In Stock 4,582 Marketplace | 15 : ¥924.46667 Bulk | Bulk Bulk | Active | SPDT | On-Mom | 15A (AC), 2A (DC) | 125 V | 48 V | Overtravel Plunger | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | 425gf | - | 0.670" (17.0mm) | 0.050" (1.27mm) | 0.015" (0.38mm) | 0.109" (2.77mm) | -40°C ~ 105°C | |||
0 In Stock 1,327 Marketplace | 15 : ¥1,072.00000 Bulk | Bulk Bulk | Active | SPDT | On-Mom | 25A (AC), 2A (DC) | 125 V | 48 V | Lever, Straight | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 285gf | - | 0.468" (11.9mm) | 0.310" (7.9mm) | 0.050" (1.3mm) | 0.105" (2.67mm) | -40°C ~ 105°C | |||
0 In Stock 1,298 Marketplace | 15 : ¥1,083.46667 Bulk | Bulk Bulk | Active | SPDT | On-Mom | 25A (AC), 2A (DC) | 125 V | 48 V | Lever, Straight | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 170gf | - | 0.437" (11.1mm) | 0.524" (13.3mm) | 0.080" (2.0mm) | 0.219" (5.6mm) | -40°C ~ 105°C | |||
0 In Stock 1,853 Marketplace | 10 : ¥1,181.80000 Bulk | Bulk Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 65gf | - | 0.280" (7.1mm) | 0.344" (8.7mm) | 0.140" (3.55mm) | 0.187" (4.75mm) | -40°C ~ 105°C | |||
0 In Stock 562 Marketplace | 10 : ¥1,571.90000 Bulk | Bulk Bulk | Active | DPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 205gf | - | 0.312" (7.9mm) | 0.275" (7.0mm) | 0.093" (2.36mm) | 0.187" (4.75mm) | -40°C ~ 105°C | |||
0 In Stock 165 Marketplace | 10 : ¥1,985.00000 Bulk | Bulk Bulk | Active | DPDT | On-Mom | 100mA (AC) | 125 V | - | Push-Pull Plunger | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Pull On Lock | 757gf | - | 0.610" (15.5mm) | 0.125" (3.2mm) | 0.075" (1.9mm) | 0.100" (2.54mm) | -40°C ~ 85°C | |||
0 In Stock 582 Marketplace | 10 : ¥2,186.60000 Bulk | Bulk Bulk | Active | DPDT | On-Mom | 100mA (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 680gf | - | 0.300" (7.6mm) | 0.125" (3.2mm) | 0.075" (1.9mm) | 0.175" (4.5mm) | -40°C ~ 85°C | |||
0 In Stock 121 Marketplace | 5 : ¥2,332.60000 Bulk | Bulk Bulk | Active | DPDT | On-Mom | 20A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 425gf | - | 0.860" (21.84mm) | 0.347" (8.8mm) | 0.045" (1.1mm) | 0.156" (3.96mm) | -40°C ~ 105°C | |||
790 In Stock | 1 : ¥3,070.00000 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Wire Leads | - | - | 75gf | - | 0.762" (19.35mm) | 0.240" (6.1mm) | 0.025" (0.6mm) | 0.125" (3.2mm) | -40°C ~ 85°C | |||
1,811 Marketplace | 200 : ¥893.34000 Bulk | Bulk | Active | DPDT | On-Mom | 10A (AC) | 125 V | - | Round (Pin Plunger) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | 680gf | - | 0.300" (7.6mm) | 0.125" (3.2mm) | 0.075" (1.9mm) | 0.175" (4.5mm) | -40°C ~ 85°C |