Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,422 In Stock | 1 : ¥126.00000 Cut Tape (CT) 5,000 : ¥65.69400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 30gf | - | - | - | - | -10°C ~ 60°C | |||
11,116 In Stock | 1 : ¥115.00000 Cut Tape (CT) 5,000 : ¥61.57940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 30gf | - | - | - | - | -10°C ~ 60°C | |||
11,832 In Stock | 1 : ¥126.00000 Cut Tape (CT) 5,000 : ¥65.76640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 30gf | - | - | - | - | -10°C ~ 60°C | |||
10,212 In Stock | 1 : ¥128.00000 Cut Tape (CT) 5,000 : ¥65.84320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | Board Guide | 30gf | - | - | - | - | -10°C ~ 60°C | |||
4,826 In Stock | 1 : ¥124.00000 Cut Tape (CT) 5,000 : ¥61.42600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | - | 30gf | - | - | - | - | -10°C ~ 60°C | |||
4,776 In Stock | 1 : ¥124.00000 Cut Tape (CT) 5,000 : ¥61.42600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | - | 30gf | - | - | - | - | -10°C ~ 60°C | |||
4,757 In Stock | 1 : ¥124.00000 Cut Tape (CT) 5,000 : ¥61.42600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | - | 30gf | - | - | - | - | -10°C ~ 60°C | |||
557 In Stock | 1 : ¥124.00000 Cut Tape (CT) 5,000 : ¥61.42600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | - | 30gf | - | - | - | - | -10°C ~ 60°C |