99mcd LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210,380 In Stock | 1 : ¥34.00000 Cut Tape (CT) 4,000 : ¥5.94350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
5,693 In Stock | 1 : ¥72.00000 Cut Tape (CT) 4,000 : ¥16.63325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 595nm | 595nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
0 In Stock | 6,000 : ¥11.67250 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Blue | Standard | Colorless | Clear | 99mcd | Round with Flat Top | 1.10mm Dia | 3.5V | 20mA | 60° | Surface Mount | 471nm | 468nm | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | 1.50mm | ||
0 In Stock Check Lead Time | 9,000 : ¥12.51878 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Orange | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.05V | 20mA | 130° | Surface Mount | 607nm | 611nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.90mm | ||
0 In Stock | 4,000 : ¥15.20275 Bulk | - | Bulk | Obsolete | Green | Standard | Colorless | Clear | 99mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.4V | 20mA | 18° | Through Hole | 560nm | 555nm | - | Radial | T-1 3/4 | - | 13.20mm | ||
0 In Stock Check Lead Time | 6,000 : ¥16.68183 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 99mcd | Round with Flat Top | 2.38mm Dia | 2.05V | 20mA | 120° | Surface Mount | 626nm | 632nm | - | 2-SMD, J-Lead | 2-PLCC | 3.20mm L x 2.70mm W | 1.65mm | ||
0 In Stock Check Lead Time | 6,000 : ¥17.36300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 99mcd | Round with Flat Top | 2.40mm Dia | 2.05V | 20mA | 120° | Surface Mount | 626nm | 632nm | - | 2-SMD, J-Lead | 2-PLCC | 3.10mm L x 2.70mm W | 2.10mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 99mcd | Round with Flat Top | 2.40mm Dia | 2.05V | 20mA | 120° | Surface Mount | 626nm | 632nm | - | 2-SMD, Z-Bend | 2-PLCC | 3.50mm L x 2.70mm W | 2.00mm |