LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | Blue | Standard | - | Clear | 11.8mcd | Round with Flat Top | 2.40mm Dia | 3.9V | 10mA | 120° | Surface Mount | 466nm | 428nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | Blue | Standard | - | Clear | 8.4mcd | Round with Flat Top | 2.40mm Dia | 3.9V | 10mA | 120° | Surface Mount | 466nm | 428nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Blue | Standard | - | Clear | 10.5mcd | Round with Flat Top | 2.40mm Dia | 3.9V | 10mA | 120° | Surface Mount | 466nm | 428nm | - | 2-PLCC | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm |